OLED Displays, Active & Passive Matrix OLED | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    175 Produits présentés pour OLED Displays

    Midas
    2.08in
    51.18 x 12.78mm
    22:1.71
    Passive
    White
    256 x 64pixels
    -
    2000:1
    COB
    SPI
    70.00 x 22.00 x 1.71mm
    1.71mm
    -
    1.71mm
    +80°C
    4D Systems
    0.96in
    20.1 x 13.4mm
    -
    Passive
    White
    96 x 64pixels
    65,536
    5000:1
    Matrix
    Serial
    32.7 x 26.7 x 13.2mm
    13.2mm
    -
    26.7mm
    +70°C
    Midas
    2.08in
    51.18 x 12.78mm
    22:1.71
    Passive
    Yellow
    256 x 64pixels
    -
    2000:1
    COB
    SPI
    70.00 x 22.00 x 1.71mm
    1.71mm
    -
    1.71mm
    +80°C
    Display Visions
    1.7in
    22.4 x 33.6
    12:17
    Passive
    Yellow
    102 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    39 x 38 x 3.3mm
    -
    -
    54
    +80°C
    Midas
    -
    38 x 16mm
    -
    Passive
    Yellow
    -
    -
    2000:1
    COB
    Parallel
    58 x 32 x 10mm
    32mm
    -
    10mm
    +80°C
    NEWHAVEN DISPLAY INTERNATIONAL
    3.12in
    82 x 22mm
    -
    -
    White
    -
    -
    -
    -
    Serial/Parallel
    89.2 x 44.0 x 6.0mm
    -
    None
    -
    +85°C
    Midas
    0.49in
    12.58 x 6.58mm
    11.6:1.3
    Passive
    White
    64 x 32pixels
    -
    2000:1
    COT
    I2C
    14.5 x 11.6 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Midas
    1.54in
    37.05 x 19.51mm
    -
    Passive
    Blue
    128 x 64pixels
    -
    >10000:1
    TAB
    I2C, Parallel, SPI
    42.04 x 27.22 x 1.45mm
    1.45mm
    -
    27.22mm
    +70°C
    Midas
    0.96in
    21.74 x 10.86mm
    -
    Passive
    White
    128 x 64pixels
    -
    2000:1
    COB
    I2C
    38.00 x 28.50 x 2.37mm
    2.37mm
    -
    2.37mm
    +80°C
    Display Visions
    1.18in
    30 x 30mm
    -
    Passive
    White
    128 x 128pixels
    -
    2000:1
    COB
    I2C, SPI
    36.8 x 41.23 x 2.05mm
    2.05mm
    None
    41.23mm
    +80°C
    Midas
    2.08in
    51.18 x 12.78mm
    19:1.6
    Passive
    White
    256 x 64pixels
    -
    2000:1
    COT
    I2C, Parallel, SPI
    60.50 x 19.00 x 1.60mm
    1.60mm
    -
    1.60mm
    +80°C
    4D Systems
    1.5in
    27 x 27mm
    -
    Passive
    White
    128 x 128pixels
    65,536
    5000:1
    Matrix
    Serial
    36 x 36 x 13.7mm
    7mm
    -
    35.8mm
    +70°C
    Midas
    0.71in
    12.14 x 16.3mm
    22.0:1.3
    Passive
    Yellow
    48 x 64pixels
    -
    2000:1
    COT
    I2C
    13.9 x 22.0 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Midas
    -
    85 x 18.6mm
    -
    Passive
    White
    -
    -
    2000:1
    COB
    Parallel
    116 x 37 x 9.8mm
    37mm
    -
    9.8mm
    +80°C
    Midas
    0.69in
    19.71 x 5.18mm
    -
    Passive
    White
    96 x 16pixels
    -
    >10000:1
    TAB
    I2C
    26.3 x 8 x 1.3mm
    1.3mm
    -
    8mm
    +70°C
    Display Visions
    2in
    50 x 20mm
    26:61
    -
    White
    4 x 20pixels
    -
    2000:1
    -
    I2C, SPI
    61 x 26 x 2.1mm
    -
    -
    26mm
    +80°C
    Display Visions
    2.9in
    32.94 x 60.78mm
    -
    -
    Yellow
    128 x 64
    -
    -
    Graphics
    I2C, RS232, SPI, USB
    82 x 67 x 21mm
    -
    -
    67mm
    +70°C
    Midas
    0.91in
    24.384 x 7.584mm
    11.50:1.26
    Passive
    Yellow
    128 x 32pixels
    -
    2000:1
    COG
    I2C
    30.00 x 11.50 x 1.26mm
    1.26mm
    -
    1.26mm
    +80°C
    Midas
    0.96in
    21.738 x 10.858mm
    -
    Passive
    White
    128 x 64pixels
    -
    2000:1
    COB
    I2C, Parallel, SPI
    26.7 x 19.26 x 1.45mm
    1.45mm
    -
    1.45mm
    +80°C
    Midas
    1.18in
    30.0 x 30.0mm
    56: 21.56
    Passive
    White
    128 x 128pixels
    -
    10000:1
    CTP Dial
    I2C, SPI
    Ø56.00 x 21.56mm
    -
    -
    -
    +50°C
    Résultats par page