OLED Displays, Active & Passive Matrix OLED | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    175 Produits présentés pour OLED Displays

    Midas
    0.71in
    10.54 x 14.70mm
    -
    Passive
    White
    48 x 64pixels
    -
    2000:1
    COB
    I2C
    15.90 x 27.00 x 2.36mm
    2.36mm
    -
    2.36mm
    +80°C
    Midas
    1.27in
    25.708 x 19.28mm
    -
    Passive
    Blue, Green, Red
    128 x 96pixels
    -
    -
    TAB
    Multi
    33.7 x 26.9 x 1.6mm
    1.6mm
    -
    -
    +70°C
    Midas
    0.66in
    15.42 x 12.06mm
    18.10:1.3
    Passive
    White
    64 x 48pixels
    -
    2000:1
    COT
    I2C, Parallel, SPI
    18.46 x 18.10 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Midas
    0.96in
    21.74 x 10.86mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C
    38.00 x 28.50 x 2.37mm
    2.37mm
    -
    2.37mm
    +80°C
    Display Visions
    1.7in
    22.4 x 33.6
    12:17
    Passive
    Yellow
    102 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    39 x 38 x 3.3mm
    -
    -
    54
    +80°C
    Midas
    0.95in
    23.938 x 12.058mm
    -
    Passive
    Blue, Green, Red
    96 x 64pixels
    65,536
    >1000:1
    TAB
    Multi
    26.7 x 19.26 x 1.45mm
    1.45mm
    -
    19.26mm
    +70°C
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    77.92 x 16.28mm
    -
    -
    Blue
    -
    -
    -
    -
    I2C, Parallel, SPI
    -
    -
    None
    -
    +85°C
    Midas
    0.96in
    22.74 x 11.86mm
    39.40:24.80
    Passive
    White
    128 x 64pixels
    -
    10000:1
    Dial
    I2C, SPI
    Ø39.40 x 24.80mm
    -
    -
    -
    +80°C
    Display Visions
    2.9in
    32.94 x 60.78mm
    -
    Active
    Yellow
    128 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    68 x 51 x 3.3mm
    51mm
    None
    3.3mm
    +80°C
    Midas
    2.23in
    57.02 x 15.10mm
    -
    Passive
    White
    128 x 32pixels
    -
    >10000:1
    TAB
    I2C, Parallel, SPI
    62.0 x 24.0 x 2mm
    2mm
    -
    24mm
    +85°C
    Midas
    0.71in
    12.14 x 16.3mm
    22.0:1.3
    Passive
    White
    48 x 64pixels
    -
    2000:1
    COT
    I2C
    13.9 x 22.0 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Univision
    1.69in
    37.05 x 19.52mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    -
    -
    SPI
    29.14 x 45.24 x 2mm
    2mm
    -
    29.14mm
    +70°C
    Midas
    3.55in
    87.52 x 21.28mm
    33.50:2.01
    Passive
    White
    256 x 64pixels
    -
    10000:1
    COG
    Parallel, SPI
    99.20 x 33.50 x 2.01mm
    2.01mm
    -
    2.01mm
    +80°C
    Midas
    0.84in
    23.1 x 5.5mm
    9.2:1.3
    Passive
    White
    96 x 16pixels
    -
    2000:1
    COT
    I2C
    29.1 x 9.2 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Midas
    0.95in
    24 x 12mm
    -
    Passive
    Red, Green, Blue
    96 x 64pixels
    65,536
    >1000:1
    TAB
    Multi
    26.7 x 19.26 x 1.45mm
    1.45mm
    -
    19.26mm
    +70°C
    Univision
    1.09in
    22.14 x 15.42mm
    -
    Passive
    Blue, Green, Red
    96 x 64pixels
    -
    >1:1000
    -
    SPI
    22.2 x 25.7 x 1.5mm
    1.5mm
    None
    22.2mm
    +70°C
    Midas
    0.66in
    15.42 x 12.06mm
    18.10:1.3
    Passive
    Yellow
    64 x 48pixels
    -
    2000:1
    COT
    I2C, Parallel, SPI
    18.46 x 18.10 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Midas
    0.84in
    21.104 x 3.504mm
    -
    Passive
    White
    96 x 16pixels
    -
    2000:1
    COB
    I2C
    33.0 x 10.0 x 2.45mm
    2.45mm
    -
    2.45mm
    +80°C
    Midas
    -
    58.22 x 13.52mm
    -
    Passive
    White
    -
    -
    >10000:1
    TAB
    I2C, Parallel, SPI
    68.5 x 17.5 x 2.0mm
    2.0mm
    -
    17.5mm
    +85°C
    Midas
    0.96in
    22.74 x 11.86mm
    39.40:24.80
    Passive
    Yellow
    128 x 64pixels
    -
    10000:1
    Dial
    I2C, SPI
    Ø39.40 x 24.80mm
    -
    -
    -
    +70°C
    Résultats par page