PCB Terminal Blocks | PCB Pluggable | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6888 Produits présentés pour PCB Terminal Blocks

    Siemens
    7
    -
    1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    7
    7.5mm
    1
    PCB Mount
    -
    Screw
    -
    -
    -
    -
    -
    PT
    -
    -
    -
    -
    Phoenix Contact
    -
    3.5mm
    -
    Through Hole
    -
    Spring Cage
    PCB Terminal Block
    13.5A
    -
    Black
    320 V
    SPT-THR 1.5/ 7-H-3.5 P26
    7.7mm
    13.7mm
    Liquid Crystal Polymer
    25mm
    Phoenix Contact
    6
    3.81mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    12A
    -
    Green
    320 V
    FFKDSA1/H-3.81- 6
    -
    13.6mm
    -
    -
    WAGO
    8
    10/10.16mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    236
    -
    -
    -
    -
    WAGO
    12
    7.62mm
    2
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    736
    -
    -
    -
    -
    Phoenix Contact
    14
    5.08mm
    1
    PCB Mount
    Socket
    Screw
    -
    -
    -
    -
    -
    IC
    -
    -
    -
    -
    Wurth Elektronik
    8
    3.81mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    -
    Green
    1.6 kV, 300 V ac
    2213
    9.5mm
    30.48mm
    Polyamide
    10mm
    Phoenix Contact
    2
    5mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    24A
    -
    Green
    630 V
    FRONT 2.5-H/SA 5/2
    22mm
    19.5mm
    Polyamide
    -
    Wurth Elektronik
    10
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Horizontal
    Grey/White
    2.5 kV ac, 300 V ac
    411B
    15.25mm
    51.6mm
    Nylon 66
    12.6mm
    Wurth Elektronik
    6
    5.08mm
    1
    Cable Mount
    Male
    -
    -
    -
    -
    -
    -
    WR-TBL
    -
    -
    -
    -
    Phoenix Contact
    16
    7.5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    32A
    -
    Green
    1 kV
    ZFKDSA 4-7.5-16
    -
    29mm
    -
    -
    Wurth Elektronik
    2
    3.5mm
    1
    Surface Mount
    Male
    Solder
    PCB Terminal Block
    10A
    Horizontal
    Black
    300 V ac
    5081
    12.2mm
    9mm
    Liquid Crystal Polymer
    17.6mm
    WAGO
    16
    5mm
    2
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    736
    -
    -
    -
    -
    Wurth Elektronik
    9
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Horizontal
    Green
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    2417
    10mm
    45mm
    Nylon 66
    8.1mm
    Phoenix Contact
    13
    3.5mm
    1
    PCB Mount
    -
    Screw
    -
    -
    -
    -
    -
    PTA
    -
    -
    -
    -
    WAGO
    2
    5mm
    3
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    741
    -
    -
    -
    -
    WAGO
    12
    10mm
    1
    Through Hole
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    2616
    -
    -
    -
    -
    WAGO
    12
    5mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    231
    -
    -
    -
    -
    WAGO
    4
    5.08mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    739
    -
    -
    -
    -
    Résultats par page