PCB Terminal Blocks | PCB Pluggable | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6888 Produits présentés pour PCB Terminal Blocks

    WAGO
    1
    10mm
    3
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    741
    -
    -
    -
    -
    Phoenix Contact
    14
    3.5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    4A
    -
    Green
    250 V
    FK-MPT 0.5/14-3.5
    -
    7mm
    PBT
    -
    Phoenix Contact
    8
    5mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    11
    5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    -
    -
    Green
    -
    SPT 2.5/11-V-5.0-EX
    -
    -
    Polyamide
    -
    WAGO
    3
    7.62mm
    3
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    741
    -
    -
    -
    -
    Phoenix Contact
    5
    7.5mm
    -
    -
    Female
    Spring Cage
    Plug
    10A
    -
    Green
    1 kV
    ZEC 1.5/ 5-ST-7.5 C2 R1.5
    -
    -
    Polyamide, Tin
    -
    Wurth Elektronik
    3
    10mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Horizontal
    Green
    1.6 kV, 3 kV, 300 V ac, 750
    2428
    13.8mm
    25mm
    Nylon 66
    9.8mm
    Phoenix Contact
    12
    5mm
    1
    Through Hole
    Female
    PCB
    -
    -
    -
    -
    -
    0 P20 R88, 5/12-H-5, SPT-THR 2
    -
    -
    -
    -
    Phoenix Contact
    12
    5mm
    1
    Through Hole
    Female
    PCB
    -
    -
    -
    -
    -
    0 P26, 5/12-V-5, SPT-THR 2
    -
    -
    -
    -
    Phoenix Contact
    -
    5mm
    -
    Through Hole
    -
    Solder
    -
    24A
    -
    -
    630 V
    PTDA 2.5/ 2-5.0
    -
    -
    Nylon
    -
    Phoenix Contact
    -
    5mm
    1
    Through Hole
    Plug
    Screw
    Terminal Blocks
    32A
    Right Angle
    Green
    250 V
    PT 2.5/ 4-5.0-V
    -
    -
    Nylon
    -
    WAGO
    6
    15mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    2
    9.52mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    24A
    Horizontal
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2509
    31.5mm
    19.04mm
    Nylon 66
    12.2mm
    Phoenix Contact
    10
    3.81mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    12A
    -
    Green
    320 V
    FFKDSA1/V-3.81-10
    -
    12.7mm
    -
    -
    WAGO
    36
    5/5.08mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    236
    -
    -
    -
    -
    Phoenix Contact
    5
    3.5mm
    2
    Through Hole
    Male
    -
    PCB Terminal Block
    13.5A
    Angled
    Green
    160 V
    SPTAF 1/ 5-3.5-LL
    13.5mm
    19mm
    -
    11mm
    Phoenix Contact
    3
    5mm
    1
    Through Hole
    -
    Solder
    PCB Terminal Block
    16A
    -
    Black
    630 V
    MKDSN 2.5/3 HT BK
    -
    -
    Nylon
    -
    Wurth Elektronik
    4
    10mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    16A
    Horizontal
    Green
    1.6 kV, 3 kV, 300 V ac, 750
    2458
    18mm
    35mm
    Nylon 66
    11.2mm
    Phoenix Contact
    12
    5.08mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    24A
    -
    Green
    630 V
    MKDSD 2.5/12-5.08
    -
    11.62mm
    Polyamide
    -
    WAGO
    1
    5/5.08mm
    2
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    257
    -
    -
    -
    -
    Résultats par page