PCB Terminal Blocks | PCB Pluggable | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6888 Produits présentés pour PCB Terminal Blocks

    WAGO
    4
    15mm
    1
    Feed Through
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    2636
    -
    -
    -
    -
    Wurth Elektronik
    6
    10.16mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    14A
    Horizontal
    Green
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    2416
    10mm
    55.88mm
    -
    8.1mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SPT-THR 1.5/10-H-5.08 P20 R88
    -
    -
    -
    -
    Wurth Elektronik
    9
    5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    13.5A
    Horizontal
    Grey
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    1357
    10mm
    45mm
    PC
    7.5mm
    Phoenix Contact
    15
    2.54mm
    -
    -
    Female
    Spring Cage
    Plug
    6A
    -
    Black
    160 V
    FMC 0.5/15-ST-2.54
    5.4mm
    15.4mm
    Gold, Liquid Crystal Polymer
    38.56mm
    WAGO
    16
    3.5mm
    1
    Through Hole
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    250
    -
    -
    -
    -
    WAGO
    2
    7.5/7.62mm
    1
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    257
    -
    -
    -
    -
    Wurth Elektronik
    9
    7mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Horizontal
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2432
    9.1mm
    59.5mm
    Nylon 66
    7.3mm
    Phoenix Contact
    14
    7.5mm
    1
    PCB Mount
    -
    Screw
    -
    -
    -
    -
    -
    PT
    -
    -
    -
    -
    WAGO
    8
    7.62mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    739
    -
    -
    -
    -
    WAGO
    6
    5mm
    1
    Cable Mount
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    231
    -
    -
    -
    -
    TE Connectivity
    5
    5mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Green
    300 V ac
    Buchanan
    8.2mm
    25mm
    -
    10mm
    Wurth Elektronik
    11
    5.08mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    4115
    13.9mm
    57.38mm
    -
    12.5mm
    Wurth Elektronik
    2
    7.62mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    14A
    Vertical
    Green
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    2164
    9.8mm
    15.24mm
    -
    13.8mm
    Wurth Elektronik
    6
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    16A
    Vertical
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2447
    18mm
    30mm
    Nylon 66
    11.2mm
    WAGO
    5
    2.5mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    218
    -
    -
    -
    -
    Phoenix Contact
    10
    3.81mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    12A
    -
    Green
    400 V
    ZFKDSA 1-V-3.81-10
    -
    15.9mm
    -
    -
    WAGO
    24
    2.5mm
    1
    Through Hole
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    250
    -
    -
    -
    -
    Wurth Elektronik
    3
    7.62mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    4A
    45 °
    Grey
    1.6 kV, 2.5 kV, 300 V ac, 750 V ac
    4183
    13.2mm
    20.55mm
    -
    12mm
    WAGO
    24
    10mm
    3
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    737
    -
    -
    -
    -
    Résultats par page