PCB Terminal Blocks | PCB Pluggable | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6888 Produits présentés pour PCB Terminal Blocks

    Wurth Elektronik
    7
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Horizontal
    Green
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    2427
    9.8mm
    35mm
    Nylon 66
    13.8mm
    WAGO
    12
    10mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    745
    -
    -
    -
    -
    Phoenix Contact
    2
    5.08mm
    1
    Surface Mount
    Female
    Solder
    PCB Terminal Block
    13.5A
    Straight
    Black
    500 V
    SPT-SMD 1.5/ 2-V-5.08 R24
    13.6mm
    9.08mm
    Liquid Crystal Polymer (Insulation)
    7.7mm
    WAGO
    5
    7.5/7.62mm
    1
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    256
    -
    -
    -
    -
    Wurth Elektronik
    12
    7.62mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    4114
    13.9mm
    90.44mm
    -
    12.5mm
    Wurth Elektronik
    3
    10mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    4118
    13.9mm
    26.5mm
    -
    12.5mm
    TE Connectivity
    2
    5mm
    1
    Through Hole
    Female
    Solder
    Terminal Block
    10A
    Vertical
    Green
    300 V ac
    -
    13mm
    12mm
    Nylon 66
    12.8mm
    Wurth Elektronik
    12
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Horizontal
    Green
    2 kV, 300 V ac, 450 V ac
    401B
    13mm
    62.54mm
    Nylon 66
    14mm
    WAGO
    1
    7.5/7.62mm
    1
    Through Hole
    Male
    Push Wire
    -
    -
    -
    -
    -
    254
    -
    -
    -
    -
    WAGO
    4
    3.5mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    739
    -
    -
    -
    -
    WAGO
    5
    2.54mm
    1
    Through Hole
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    250
    -
    -
    -
    -
    Phoenix Contact
    -
    2.5mm
    1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    5
    15mm
    2
    Through Hole
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    2616
    -
    -
    -
    -
    Phoenix Contact
    2
    3.81mm
    1
    Surface Mount
    Female
    Solder
    PCB Terminal Block
    13.5A
    Straight
    Black
    320 V
    SPT-SMD 1.5/ 2-H-3.81 R24
    13.6mm
    7.81mm
    Liquid Crystal Polymer
    7.7mm
    Weidmüller
    3
    7.5mm
    1
    PCB
    -
    -
    -
    -
    -
    -
    -
    LL
    -
    -
    -
    -
    Phoenix Contact
    25
    5.08mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    17.5A
    -
    Green
    630 V
    ZFKKDSA 2.5-5.08-25
    -
    24mm
    Polyamide
    -
    WAGO
    4
    5.08mm
    2
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    736
    -
    -
    -
    -
    WAGO
    20
    3.5mm
    1
    Through Hole
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    250
    -
    -
    -
    -
    Phoenix Contact
    8
    5mm
    1
    Through Hole
    Male
    -
    PCB Terminal Block
    16A
    Angled
    Green
    320 V
    SPTAF 1/ 8-5.0-EL
    12.8mm
    40mm
    Polyamide
    11mm
    WAGO
    24
    5.08mm
    4
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    738
    -
    -
    -
    -
    Résultats par page