PCB Terminal Blocks | PCB Pluggable | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6888 Produits présentés pour PCB Terminal Blocks

    Phoenix Contact
    11
    7.5mm
    -
    -
    Female
    Spring Cage
    Plug
    10A
    -
    Green
    1 kV
    ZEC 1.5/11-ST-7.5 C2 R1.11
    -
    -
    Polyamide, Tin
    -
    WAGO
    1
    5mm
    1
    PCB Mount
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    745
    -
    -
    -
    -
    Wurth Elektronik
    4
    10.16mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    4116
    13.9mm
    37.14mm
    -
    12.5mm
    Wurth Elektronik
    3
    10.16mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Horizontal
    Green
    1.6 kV, 3 kV, 300 V ac, 750
    2426
    13.8mm
    25.4mm
    Nylon 66
    9.8mm
    WAGO
    1
    10mm
    1
    PCB Mount
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    745
    -
    -
    -
    -
    Phoenix Contact
    6
    3.5mm
    1
    Through Hole
    -
    Spring Cage
    PCB Terminal Block
    17.5A
    Vertical
    Green
    200 V
    SPT 1.5/6-V-3.5
    14.4mm
    13.5mm
    PA (Insulate)
    22.4mm
    Phoenix Contact
    3
    5.08mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    15A
    -
    Green
    630 V
    MK3DS 1.5/ 3-5.08-BC
    36.6mm
    22.2mm
    Polyamide
    -
    Weidmüller
    3
    5.08mm
    1
    Through Hole
    Male
    Solder
    PCB Terminal Block
    20A
    Straight
    Orange
    300 V, 400 V
    LMF
    14.8mm
    17.86mm
    CuSn, PA
    19.2mm
    WAGO
    4
    10/10.16mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    257
    -
    -
    -
    -
    Phoenix Contact
    8
    3.5mm
    1
    PCB Mount
    -
    Screw
    -
    -
    -
    -
    -
    PT
    -
    -
    -
    -
    WAGO
    1
    5/5.08mm
    1
    Through Hole
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    235
    -
    -
    -
    -
    Wurth Elektronik
    2
    3.5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    6A
    45 °
    Grey
    1.6 kV, 2.5 kV, 250 V ac, 300 V ac
    412B
    12.8mm
    8.5mm
    Nylon 66
    12mm
    WAGO
    5
    7.62mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    741
    -
    -
    -
    -
    WAGO
    10
    5.08mm
    1
    Panel Mount, PCB Mount
    Male
    PCB Contacts
    -
    -
    -
    -
    -
    231
    -
    -
    -
    -
    Weidmüller
    2
    7.5mm
    1
    PCB
    -
    -
    -
    -
    -
    -
    -
    LL
    -
    -
    -
    -
    WAGO
    4
    5/5.08mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    236
    -
    -
    -
    -
    WAGO
    6
    7.62mm
    1
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    741
    -
    -
    -
    -
    WAGO
    2
    10/10.16mm
    1
    Through Hole
    Male
    Push Button
    -
    -
    -
    -
    -
    257
    -
    -
    -
    -
    WAGO
    6
    5.08mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    231
    -
    -
    -
    -
    WAGO
    8
    5.08mm
    2
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    736
    -
    -
    -
    -
    Résultats par page