PCB Terminal Blocks | PCB Pluggable | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6888 Produits présentés pour PCB Terminal Blocks

    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SPT-THR 1.5/ 9-H-5.0 P20 R88
    -
    -
    -
    -
    Phoenix Contact
    10
    7.5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    41A
    -
    Green
    1 kV
    SPT 5/10-V-7.5-ZB
    -
    -
    Polyamide
    -
    WAGO
    48
    2.54mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    233
    -
    -
    -
    -
    Wurth Elektronik
    2
    7.62mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    4A
    45 °
    Grey
    1.6 kV ac, 2.5 kV ac, 300 V ac, 750 V ac
    4124
    13.2mm
    12.93mm
    -
    12mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SPT-THR 1.5/ 7-V-3.5 P20 R44
    -
    -
    -
    -
    Phoenix Contact
    -
    5mm
    1
    Through Hole
    Plug
    Screw
    Terminal Blocks
    32A
    Right Angle
    Green
    250 V
    PT 2.5/ 8-5.0-V
    -
    -
    Nylon
    -
    Phoenix Contact
    5
    5.08mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    16A
    -
    Green
    630 V
    MKDSN 2.5/ 5-5.08
    -
    9.5mm
    -
    -
    Phoenix Contact
    24
    5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    16A
    -
    Green
    630 V
    ZFKDSA 1.5C-5.0-24
    -
    14.1mm
    Polyamide
    -
    WAGO
    4
    12.5mm
    1
    Feed Through
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    2626
    -
    -
    -
    -
    Wurth Elektronik
    4
    10mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    4118
    13.9mm
    36.5mm
    -
    12.5mm
    Wurth Elektronik
    1
    -
    1
    Through Hole
    -
    Solder
    Terminal Block
    13.5A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    1038
    10mm
    10mm
    PC
    7.5mm
    Wurth Elektronik
    5
    7.5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    30A
    Horizontal
    Black
    2.2 kV, 600 V ac
    4049B
    24.1mm
    38.7mm
    Nylon 66
    22.8mm
    Phoenix Contact
    9
    5mm
    1
    Through Hole
    Male
    -
    PCB Terminal Block
    13.5A
    Angled
    Green
    320 V
    SPTAF 1/ 9-5.0-LL
    13.5mm
    45mm
    -
    11mm
    Wurth Elektronik
    2
    5mm
    1
    Cable Mount
    Male
    -
    -
    -
    -
    -
    -
    WR-TBL
    -
    -
    -
    -
    WAGO
    18
    5mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    739
    -
    -
    -
    -
    WAGO
    5
    2.5mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    233
    -
    -
    -
    -
    WAGO
    24
    10/10.16mm
    1
    Through Hole
    Male
    Push Button
    -
    -
    -
    -
    -
    256
    -
    -
    -
    -
    Weidmüller
    6
    3.5mm
    1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    LSF
    -
    -
    -
    -
    Phoenix Contact
    2
    6.35mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    32A
    -
    Green
    1 kV
    MKKDS 5/ 2-6.35
    -
    28mm
    Polyamide
    -
    Phoenix Contact
    3
    5mm
    1
    Through Hole
    Male
    -
    PCB Terminal Block
    16A
    Angled
    Green
    320 V
    SPTAF 1/ 3-5.0-EL
    12.8mm
    15mm
    Polyamide
    11mm
    Résultats par page