Plastic & Glass Fibre Optic Sensors | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    666 Produits présentés pour Fibre Optic Sensors

    • N° de stock RS 281-1616
    • Référence fabricant XUFN05321
    la pièce
    63,50 €
    Telemecanique Sensors
    70 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    18mm
    -
    -
    la pièce
    44,11 €
    Omron
    130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PE
    -
    11mm
    -
    -
    la pièce
    158,55 €
    RS PRO
    880 mm
    -
    Plastic
    Fiber Amplifier
    -
    -
    -
    -
    -
    -
    IP54
    Plastic
    -
    -
    -
    -
    la pièce
    75,53 €
    RS PRO
    140 mm
    -
    Plastic
    Fiber Amplifier
    -
    -
    -
    -
    -
    -
    IP54
    Plastic
    -
    -
    -
    -
    la pièce
    116,93 €
    RS PRO
    0.01 mm
    PNP
    Plastic
    2m PVC cable
    <0.0002 (Fine mode) seconds, <0.0003 (Turbo mode) seconds, <0.00055 (Super) seconds
    -
    -
    -
    1.44 W
    -
    IP54
    -
    24 V dc
    -
    IO-Link
    -
    • N° de stock RS 288-4731
    • Référence fabricant LFS-3060-103
    la pièce
    81,88 €
    Contrinex from Molex
    200 mm
    PNP
    -
    Connector
    330 μs
    -
    -
    -
    -
    -
    IP64
    -
    10 → 30 V dc
    -
    -
    -
    • N° de stock RS 513-7113
    • Référence fabricant XUDA1PSMM8
    la pièce
    167,70 €
    Telemecanique Sensors
    -
    PNP
    Plastic
    -
    -
    -
    -
    4 Pin, M8, Male
    -
    1 kHz
    -
    -
    12 → 24 V dc
    65mm
    -
    40mm
    • N° de stock RS 266-0004
    • Référence fabricant E3X-NA41 2M
    la pièce
    152,50 €
    Omron
    -
    PNP
    -
    Open Leads
    0.0002 seconds
    Polarity Free Red Light
    -
    -
    600 mW
    -
    IP50
    PBT
    12 → 24 V
    64.3mm
    -
    10mm
    • N° de stock RS 264-0680
    • Référence fabricant E32-DC200
    la pièce
    43,40 €
    Omron
    900 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    2m
    -
    -
    • N° de stock RS 812-8248
    • Référence fabricant FD-G500
    la pièce
    90,52 €
    Panasonic
    4 mm
    -
    Plastic
    M4 Screw
    25 μs
    -
    -
    -
    -
    -
    -
    PE
    -
    -
    -
    -
    la pièce
    462,30 €
    Omron
    1150 (High Speed Mode) mm, 1800 (Standard Mode) mm, 2300 (High Resolution Mode) mm, 450 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP50
    PVC Coating
    -
    69mm
    -
    5mm
    • N° de stock RS 698-9110
    • Référence fabricant GP2Y1010AU0F
    la pièce
    7,59 €
    Sharp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 458-525
    • Référence fabricant E32-C31N 2M
    la pièce
    117,13 €
    Omron
    23 (High Speed Mode) mm, 25 (Standard Mode) mm, 40 (High Resolution Mode) mm, 7 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    Plastic, PVC
    -
    20.5mm
    -
    -
    la pièce
    41,57 €
    RS PRO
    110 mm
    -
    -
    M6
    -
    -
    -
    Cable
    -
    -
    IP65
    -
    -
    110mm
    -
    -
    • N° de stock RS 820-9905
    • Référence fabricant E32-D22L
    la pièce
    127,20 €
    Omron
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    Nickel Plated Brass
    -
    15mm
    -
    3mm
    • N° de stock RS 285-4015
    • Référence fabricant LL3-LM31450
    la pièce
    159,60 €
    SICK
    310 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    450mm
    -
    -
    • N° de stock RS 842-8591
    • Référence fabricant WLL180T-P434
    la pièce
    198,45 €
    SICK
    0 → 20 m
    PNP
    -
    M8
    16 μs
    LED
    -
    M8 Connector
    ≤50 mA
    31.2 kHz
    IP50
    ABS/PC
    12 → 24 V dc
    75.5mm
    -
    10.5mm
    • N° de stock RS 281-1600
    • Référence fabricant XUFN01321
    la pièce
    63,80 €
    Telemecanique Sensors
    18 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    -
    -
    -
    • N° de stock RS 215-5446
    • Référence fabricant E3X-NA41V 2M
    la pièce
    161,00 €
    Omron
    -
    PNP
    Plastic
    -
    0.2 ms
    -
    -
    -
    -
    -
    -
    -
    12 → 24 V
    -
    -
    -
    la pièce
    272,30 €
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
    Red LED
    -
    Wire Saving Connector
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 → 30 V dc
    104.8mm
    CC-Link, CompoNet, EthernetCAT
    33.5mm
    Résultats par page