Plastic & Glass Fibre Optic Sensors | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    666 Produits présentés pour Fibre Optic Sensors

    • N° de stock RS 285-4016
    • Référence fabricant LL3-LM32750
    la pièce
    411,60 €
    SICK
    580 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    764.5mm
    -
    -
    • N° de stock RS 285-4011
    • Référence fabricant LL3-DZ02
    la pièce
    259,35 €
    SICK
    670 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.02m
    -
    -
    • N° de stock RS 285-4035
    • Référence fabricant LL3-TH08-05
    la pièce
    939,75 €
    SICK
    1600 mm
    -
    Glass
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    5.03m
    -
    -
    • N° de stock RS 285-3995
    • Référence fabricant LL3-DK67
    la pièce
    121,80 €
    SICK
    1400 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    M6
    -
    -
    -
    Stainless Steel
    -
    3.021m
    -
    -
    • N° de stock RS 820-9882
    • Référence fabricant E32-A04 2M
    la pièce
    462,17 €
    Omron
    Maximum of 1920 mm
    NPN, PNP
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    20.5mm
    -
    2mm
    • N° de stock RS 285-8833
    • Référence fabricant LL3-DK06
    la pièce
    54,60 €
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 281-1622
    • Référence fabricant XUFN12301
    la pièce
    63,50 €
    Telemecanique Sensors
    200 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    15mm
    -
    -
    la pièce
    31,18 €
    RS PRO
    40 mm, 80 mm, 120 mm
    NPN /PNP (Fiber amplifier FD3 series)
    Plastic
    PVC Cable
    50/250/1000/16000 μs
    -
    -
    -
    0.8 → 0.9 W
    -
    IP54 (Fiber amplifier FD3 series)
    -
    12 → 24 V dc
    -
    -
    -
    • N° de stock RS 266-2738
    • Référence fabricant E39-F32A 1M
    la pièce
    62,60 €
    Omron
    -
    -
    -
    M3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 285-2070
    • Référence fabricant LL3-DA02
    la pièce
    172,20 €
    SICK
    -
    -
    Glass
    M3
    -
    -
    -
    -
    -
    -
    -
    Aluminium
    -
    10.9mm
    -
    -
    • N° de stock RS 285-2078
    • Référence fabricant LL3-DH01
    la pièce
    363,30 €
    SICK
    1500 mm
    -
    -
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.019m
    -
    -
    • N° de stock RS 285-4066
    • Référence fabricant LLSE-R1400111020C2
    la pièce
    116,55 €
    SICK
    2000 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    • N° de stock RS 285-4037
    • Référence fabricant LL3-TK16
    la pièce
    382,20 €
    SICK
    3300 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.022m
    -
    -
    • N° de stock RS 285-4029
    • Référence fabricant LL3-TA03
    la pièce
    115,50 €
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    M2.6
    -
    -
    -
    Nickel Plated Brass
    -
    -
    -
    -
    la pièce
    198,45 €
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    • N° de stock RS 285-2045
    • Référence fabricant LBSA32900
    la pièce
    447,30 €
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    900mm
    -
    -
    • N° de stock RS 285-1655
    • Référence fabricant GLL170-N333
    la pièce
    119,70 €
    SICK
    190 mm, 800 mm
    NPN
    -
    -
    250 μs
    LED
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    la pièce
    198,45 €
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    • N° de stock RS 285-2073
    • Référence fabricant LL3-DB03
    la pièce
    57,23 €
    SICK
    1350 mm
    -
    Plastic
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.023m
    -
    -
    • N° de stock RS 285-4033
    • Référence fabricant LL3-TH01
    la pièce
    139,65 €
    SICK
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2m
    -
    -
    Résultats par page