Plastic & Glass Fibre Optic Sensors | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    666 Produits présentés pour Fibre Optic Sensors

    la pièce
    119,70 €
    SICK
    0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
    PNP
    Glass, Plastic
    3-Pin
    0.00025 seconds
    -
    -
    Connector M8
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    • N° de stock RS 810-3012
    • Référence fabricant FX-MR2
    la pièce
    79,22 €
    Panasonic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 285-3994
    • Référence fabricant LL3-DK66
    la pièce
    121,80 €
    SICK
    1130 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.012m
    -
    -
    • N° de stock RS 215-5420
    • Référence fabricant E3NC-SH100 2M
    la pièce
    368,60 €
    Omron
    35 mm → 100 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 214-7917
    • Référence fabricant E3X-NAG11 2M
    la pièce
    152,50 €
    Omron
    100 mm
    NPN
    -
    -
    200 seconds
    -
    -
    -
    -
    -
    IP50
    -
    12 → 24 V dc
    -
    -
    -
    la pièce
    119,90 €
    Omron
    120 (High Speed Mode) mm, 170 (Standard Mode) mm, 300 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PVC Coating
    -
    15.7mm
    -
    -
    la pièce
    198,45 €
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    la pièce
    52,55 €
    Omron
    1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm
    -
    Plastic
    Wire Lead
    -
    Red LED
    -
    Cable
    -
    -
    IP67
    PE
    12 → 24 V dc
    14mm
    -
    -
    • N° de stock RS 842-8594
    • Référence fabricant LL3-DT01
    la pièce
    75,08 €
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    • N° de stock RS 285-9105
    • Référence fabricant WLL80P-1IU2Y1DZZZZZ1Z1
    la pièce
    198,45 €
    SICK
    -
    PNP/NPN
    -
    Cable
    -
    LED
    -
    -
    -
    -
    IP54
    Plastic
    12 → 30 V dc
    33.2mm
    -
    10.5mm
    la pièce
    132,83 €
    ifm electronic
    0 → 2 m
    PNP/NPN
    Acrylic
    M12 Connector
    0.001 → 0.09 s
    -
    -
    -
    -
    -
    IP65
    -
    10 → 30 V dc
    -
    -
    -
    • N° de stock RS 285-9108
    • Référence fabricant WLL80P-22T6Y1DZA71Z1Z1
    la pièce
    203,70 €
    SICK
    -
    PNP/NPN
    -
    M8 Connector
    -
    LED
    IO-LINK
    -
    -
    -
    IP54
    Plastic
    12 → 30 V dc
    33.2mm
    IO-Link
    10.5mm
    • N° de stock RS 285-2044
    • Référence fabricant LBSA32305 LIGHT GUIDE
    la pièce
    447,30 €
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    305mm
    -
    -
    la pièce
    119,70 €
    SICK
    0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
    PNP
    Glass, Plastic
    3-Wire
    0.00025 seconds
    -
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    • N° de stock RS 293-113
    • Référence fabricant BT16S
    la pièce
    172,07 €
    Banner
    -
    -
    Glass
    Glass Fiber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    • N° de stock RS 285-9102
    • Référence fabricant WLL80P-1GU2Y1DEZZZZ1Z1
    la pièce
    203,70 €
    SICK
    -
    PNP/NPN
    -
    Cable
    -
    LED
    -
    -
    -
    -
    IP54
    Plastic
    12 → 24 V dc
    33.2mm
    -
    10.5mm
    • N° de stock RS 285-8836
    • Référence fabricant LL3-TA01
    la pièce
    47,36 €
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 215-7757
    • Référence fabricant E32-LT11 2M
    la pièce
    90,65 €
    Omron
    4000 mm
    -
    Plastic
    Cable
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    • N° de stock RS 215-7963
    • Référence fabricant ZX-LD100
    la pièce
    1 692,00 €
    Omron
    100 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    • N° de stock RS 842-8601
    • Référence fabricant LL3-TR01
    la pièce
    79,28 €
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    Résultats par page