Plastic & Glass Fibre Optic Sensors | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    666 Produits présentés pour Fibre Optic Sensors

    • N° de stock RS 285-4027
    • Référence fabricant LL3-LT31450
    la pièce
    159,60 €
    SICK
    310 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    450mm
    -
    -
    • N° de stock RS 285-4057
    • Référence fabricant LL3-TV06
    la pièce
    90,83 €
    SICK
    3180 mm, 3500 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Polyamide
    -
    2.011m
    -
    -
    • N° de stock RS 285-4031
    • Référence fabricant LL3-TE01
    la pièce
    196,35 €
    SICK
    1330 mm, 1600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Polycarbonate
    -
    1.007m
    -
    -
    • N° de stock RS 285-2418
    • Référence fabricant WLL24-2X430
    la pièce
    655,20 €
    SICK
    0 → 1000 mm
    NAMUR
    -
    -
    10 ms
    LED
    -
    Cable
    -
    50 Hz
    IP65
    Zinc Diecast
    -
    87.5mm
    -
    74.7mm
    • N° de stock RS 285-4077
    • Référence fabricant LSST32900
    la pièce
    476,70 €
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    -
    -
    -
    • N° de stock RS 786-5740
    • Référence fabricant E3NX-FA51 2M
    la pièce
    314,90 €
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs
    Red LED
    -
    Pre-Wired Cable
    1.08 W
    -
    -
    PC
    10 → 30 V dc
    104.8mm
    -
    27.8mm
    • N° de stock RS 285-2072
    • Référence fabricant LL3-DB01-30
    la pièce
    208,95 €
    SICK
    525 mm
    -
    Plastic
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    30.02m
    -
    -
    • N° de stock RS 215-1496
    • Référence fabricant E32-T15Y 2M
    la pièce
    180,43 €
    Omron
    1400 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • N° de stock RS 265-0958
    • Référence fabricant E32-T11N 2M
    la pièce
    186,30 €
    Omron
    3000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • N° de stock RS 285-4055
    • Référence fabricant LL3-TV04
    la pièce
    183,75 €
    SICK
    800 mm, 1070 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.035m
    -
    -
    • N° de stock RS 821-0031
    • Référence fabricant E3X-NA51 2M
    la pièce
    166,50 €
    Omron
    150 mm
    PNP
    Plastic
    -
    20 μs
    -
    -
    -
    -
    -
    IP50
    PBT
    12 → 24 V dc
    31.6mm
    -
    10mm
    la pièce
    60,11 €
    RS PRO
    500 mm
    -
    Plastic
    Fiber Amplifier
    -
    -
    -
    -
    -
    -
    IP54
    Plastic
    -
    -
    -
    -
    • N° de stock RS 285-8837
    • Référence fabricant LL3-TA02
    la pièce
    112,35 €
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 285-4021
    • Référence fabricant LL3-LM37750
    la pièce
    217,35 €
    SICK
    270 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    750mm
    -
    -
    la pièce
    198,45 €
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    2-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    • N° de stock RS 285-4050
    • Référence fabricant LL3-TS12
    la pièce
    343,35 €
    SICK
    2640 mm, 3000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.03m
    -
    -
    la pièce
    284,55 €
    SICK
    0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
    Relay
    Glass, Plastic
    -
    0.02 seconds
    -
    -
    Cable Gland
    -
    25 Hz
    IP66
    Plastic
    12 → 240 V dc, 24 → 240 V ac
    77.8mm
    -
    25mm
    • N° de stock RS 214-7877
    • Référence fabricant E32-D22B 2M
    la pièce
    223,66 €
    Omron
    90 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • N° de stock RS 285-2074
    • Référence fabricant LL3-DB06
    la pièce
    118,65 €
    SICK
    760 mm
    -
    Plastic
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.055m
    -
    -
    • N° de stock RS 285-4013
    • Référence fabricant LL3-LM31150
    la pièce
    115,50 €
    SICK
    400 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    150mm
    -
    -
    Résultats par page