Plastic & Glass Fibre Optic Sensors | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    666 Produits présentés pour Fibre Optic Sensors

    • N° de stock RS 285-4069
    • Référence fabricant LLTE-R1400111020E3
    la pièce
    79,28 €
    SICK
    280 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    • N° de stock RS 285-4043
    • Référence fabricant LL3-TR05
    la pièce
    196,35 €
    SICK
    4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Polycarbonate
    -
    2.011m
    -
    -
    • N° de stock RS 285-2416
    • Référence fabricant WLL180T-M634S11
    la pièce
    203,70 €
    SICK
    20 m
    PNP
    -
    -
    -
    LED
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    71.9mm
    -
    34.6mm
    • N° de stock RS 285-4062
    • Référence fabricant LL3-TZ09
    la pièce
    273,00 €
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2m
    -
    -
    • N° de stock RS 285-2417
    • Référence fabricant WLL180T-P432S06
    la pièce
    218,40 €
    SICK
    20 m
    PNP
    -
    -
    -
    LED
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    71.9mm
    -
    34.6mm
    • N° de stock RS 285-4054
    • Référence fabricant LL3-TV02
    la pièce
    204,75 €
    SICK
    800 mm, 1070 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.025m
    -
    -
    • N° de stock RS 285-4039
    • Référence fabricant LL3-TM01
    la pièce
    104,48 €
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M3
    -
    -
    -
    Stainless Steel
    -
    2.01m
    -
    -
    • N° de stock RS 124-4433
    • Référence fabricant E3NX-CA51 2M
    la pièce
    331,50 €
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
    White LED
    -
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 → 30 V dc
    104.8mm
    IO-Link
    33.5mm
    • N° de stock RS 285-4049
    • Référence fabricant LL3-TS11
    la pièce
    530,25 €
    SICK
    3200 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Zinc Alloy
    -
    2.12m
    -
    -
    • N° de stock RS 285-4040
    • Référence fabricant LL3-TM03
    la pièce
    82,43 €
    SICK
    1100 mm, 1540 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.01m
    -
    -
    • N° de stock RS 285-2065
    • Référence fabricant LISAT321800
    la pièce
    494,55 €
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.8m
    -
    -
    • N° de stock RS 285-4005
    • Référence fabricant LL3-DT03
    la pièce
    79,28 €
    SICK
    360 mm, 580 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.01m
    -
    -
    • N° de stock RS 285-4061
    • Référence fabricant LL3-TW01-2
    la pièce
    499,80 €
    SICK
    980 mm
    -
    Glass
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2.028m
    -
    -
    • N° de stock RS 285-4052
    • Référence fabricant LL3-TS14
    la pièce
    333,90 €
    SICK
    3500 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.025m
    -
    -
    • N° de stock RS 327-883
    • Référence fabricant E3X-ZV41 2M
    la pièce
    201,96 €
    Omron
    -
    PNP
    Plastic
    Cable
    50
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V dc
    -
    -
    -
    • N° de stock RS 215-7195
    • Référence fabricant E3NX-FA54TW
    la pièce
    309,50 €
    Omron
    -
    PNP
    -
    M8 Connector
    0.032 ms
    -
    -
    -
    920 mW
    -
    -
    -
    10 → 30 V dc
    -
    -
    -
    • N° de stock RS 215-5379
    • Référence fabricant E32-EC31 6M
    la pièce
    136,10 €
    Omron
    10 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 215-7173
    • Référence fabricant E32-T16WR 2M
    la pièce
    484,70 €
    Omron
    30 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    • N° de stock RS 239-5624
    • Référence fabricant E3NX-MA8
    la pièce
    372,30 €
    Omron
    -
    PNP
    -
    Connector
    1 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V
    -
    -
    -
    • N° de stock RS 285-9103
    • Référence fabricant WLL80P-1HT6Y1DZA71Z1Z1
    la pièce
    203,70 €
    SICK
    -
    PNP/NPN
    -
    Cable
    -
    -
    IO-LINK
    -
    -
    -
    IP54
    Plastic
    12 → 30 V dc
    33.2mm
    IO-Link
    10.5mm
    Résultats par page