Plastic & Glass Fibre Optic Sensors | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    666 Produits présentés pour Fibre Optic Sensors

    • N° de stock RS 214-7878
    • Référence fabricant E32-DC200B 2M
    la pièce
    76,00 €
    Omron
    600 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    12 → 24 VDC
    -
    -
    -
    la pièce
    198,45 €
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    • N° de stock RS 285-4059
    • Référence fabricant LL3-TV77
    la pièce
    116,55 €
    SICK
    4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2.008m
    -
    -
    • N° de stock RS 285-4022
    • Référence fabricant LL3-LM38450
    la pièce
    296,10 €
    SICK
    750 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    450mm
    -
    -
    • N° de stock RS 215-5421
    • Référence fabricant E3NC-SH250 2M
    la pièce
    368,60 €
    Omron
    35 mm → 250 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 265-0975
    • Référence fabricant E3X-HD14
    la pièce
    231,00 €
    Omron
    -
    NPN
    -
    M8
    0.0001 seconds
    -
    -
    -
    720 mW
    -
    IP50
    -
    -
    -
    -
    -
    • N° de stock RS 175-0064
    • Référence fabricant E3NXMA412MOMS
    la pièce
    379,10 €
    Omron
    -
    PNP
    -
    Pre-Wired
    1 ms, 16 ms, 100 μs, 450 μs
    LED
    -
    -
    960 mW
    -
    IP50, IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    • N° de stock RS 215-5444
    • Référence fabricant E3X-NA21 2M
    la pièce
    187,70 €
    Omron
    -
    NPN
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    12 → 24 V
    -
    -
    -
    • N° de stock RS 215-1500
    • Référence fabricant E32-T22 2M
    la pièce
    83,30 €
    Omron
    670 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • N° de stock RS 214-7104
    • Référence fabricant E32-T16 5M
    la pièce
    214,50 €
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • N° de stock RS 285-2046
    • Référence fabricant LBSAT32900
    la pièce
    495,60 €
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    900mm
    -
    -
    • N° de stock RS 265-0952
    • Référence fabricant E32-EC41-1 1M
    la pièce
    184,80 €
    Omron
    17 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 214-7108
    • Référence fabricant E32-T24S 2M
    la pièce
    428,19 €
    Omron
    3900 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • N° de stock RS 285-2064
    • Référence fabricant LISA32900
    la pièce
    336,00 €
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    900mm
    -
    -
    • N° de stock RS 285-4048
    • Référence fabricant LL3-TS07
    la pièce
    79,28 €
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.015m
    -
    -
    • N° de stock RS 214-7879
    • Référence fabricant E32-T11N 5M
    la pièce
    293,10 €
    Omron
    1000 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    12 → 24 VDC
    -
    -
    -
    • N° de stock RS 285-4068
    • Référence fabricant LLTE-R1300111020E3
    la pièce
    79,28 €
    SICK
    280 mm
    -
    Plastic
    -
    -
    -
    -
    M3
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    • N° de stock RS 820-9886
    • Référence fabricant E32-C41
    la pièce
    99,55 €
    Omron
    7 (Center) mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    16.5mm
    -
    5mm
    • N° de stock RS 818-1706
    • Référence fabricant E32-DC500
    la pièce
    96,50 €
    Omron
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 822-4538
    • Référence fabricant E39-F3A
    la pièce
    167,90 €
    Omron
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Aluminium
    -
    23mm
    -
    6 (Dia.)mm
    Résultats par page