Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1400 Produits présentés pour Contactor Overload Relays

    Siemens
    80 A
    4 A
    SIRIUS
    3P
    -
    3RB
    -
    75 kW
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    28 A
    6 A
    AF Range
    3P
    600 V ac/dc
    TF65
    Under Contactor Mount
    -
    1NO + 1NC
    Automatic, Manual
    Flat
    2
    87.7mm
    106.9mm
    64.9mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    -
    5 A
    TeSys, TeSys Deca
    1NO + 1 NC
    -
    TeSys
    -
    -
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    -
    0.6 → 1 A
    -
    3P
    -
    RF9
    Clip On
    0.55 kW
    1NO + 1NC
    Manual
    Screw
    2
    -
    -
    54.5mm
    +55°C
    -20°C
    -
    -
    -
    -20 → +55 °C
    Schneider Electric
    -
    10 A
    TeSys
    4
    -
    -
    -
    1.8 W
    2NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Omron
    6 → 9 A
    9 A
    -
    3P
    -
    -
    -
    15 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    2.7-4 A
    4 A
    -
    3P
    -
    -
    -
    15 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    10 → 14 A
    14 A
    TeSys
    3P
    690 V ac
    LR2K
    Direct Contactor
    100 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    65mm
    116mm
    +55°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +55 °C
    Schneider Electric
    30 → 38 A
    38 A
    TeSys
    3P
    690 V ac
    LRD
    Under Contactor
    -
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70mm
    137mm
    +60°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +60 °C
    Schneider Electric
    0.16 → 0.23 A
    230 mA
    TeSys
    3P
    690 V ac
    LR2K
    Direct Contactor
    100 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    65mm
    116mm
    +55°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +55 °C
    Lovato
    17 → 23 A
    38 A
    -
    3P
    8 kV
    RF38
    Direct Contactor
    0.7 → 2.4 W
    -
    Manual
    Screw
    2
    45mm
    80.7mm
    81mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    -
    5 → 25 A
    TeSys
    -
    -
    -
    -
    0.055 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    6 → 25 A
    25 A
    SIRIUS
    3P
    690 V ac
    3RB
    Direct Contactor
    11 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.5mm
    69.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Siemens
    32 A
    3 A
    SIRIUS
    -
    -
    SIRIUS 3RU2
    -
    15 kW, 18.5 kW, 30 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    25 A
    25 A
    SIRIUS
    TP
    -
    3RB
    -
    22 kW
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    0.8 → 1.2 A
    1.2 A
    TeSys
    3P
    690 V ac
    LR2K
    Direct Contactor
    100 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    65mm
    116mm
    +55°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +55 °C
    Lovato
    -
    31 A
    BG00
    4P
    -
    -
    -
    -
    3NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    48 → 65 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Allen Bradley
    1.1 → 1.6 A
    1.6 A
    Bulletin
    -
    690 V ac
    193-K
    Clip On
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44.9mm
    78.7mm
    50mm
    +60°C
    -20°C
    -
    -
    -
    -20 → +60 °C
    Siemens
    22 A
    40 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    -
    3NO
    -
    Screw
    2
    97mm
    85mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Résultats par page