Omron, J7TKN Overload Relay, Trip Dial: 2.7 to 4 A, 4A Contact Rating, 15 kW, 24V 3P

Sous-total (1 unité)*

58,88 €

(TVA exclue)

71,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +58,88 €

*Prix donné à titre indicatif

N° de stock RS:
215-5245
Référence fabricant:
J7TKN-B-4
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Overload Relay

Relay Contact Current

4A

Mount Type

Direct

Series

J7TKN

Power Rating

15kW

Pole and Throw Configuration

3P

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

2.7 to 4 A

Width

45mm

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Length

126.5mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL, EN/IEC 60947-4-1, IEC 60947-4-1, VDE 0660

Depth

70mm

Control Voltage

24V

Omron J7TKN Series Overload Relay, 2.7 to 4A Adjustable Current Range, 690V Contact Voltage - J7TKN-B-4


This overload relay provides thermal protection for motors in industrial control systems, preventing damage from sustained overcurrent and phase imbalance while operating within standard control environments. It is designed for direct mounting with selectable reset modes and accepts a 24V control signal for tripping coordination. The unit meets recognised electrical device standards and is suitable for integration into switchgear and motor starter assemblies.

Features and Benefits:


• Adjustable trip range 2.7–4A allows precise motor protection
• Dual auxiliary contacts supply signalling and interlock capability
• Resettable automatically or manually for flexible restart control
• Rated for 690V systems to support high-voltage installations
• Relay contact current 4A supports auxiliary control circuits
• Conforms to IEC 60947-4-1 standards for industry compatibility

Applications


• Suitable for protecting small three-phase motors up to 15kW
• Ideal for use in contactor-based motor starter panels
• Used with PLCs and control relays requiring 24V control inputs
• Can be used for retrofit protection in factory automation systems

What ambient temperatures can it tolerate in plant installations?


It operates between -25°C and 60°C, allowing use in cold stores and warm plant rooms without additional enclosures.

How is it mounted within a control enclosure?


The unit is designed for direct mounting onto contactor assemblies or mounting plates to simplify panel assembly and save space.

What approvals support integration into compliant electrical equipment?


It carries recognised approvals including UL and VDE along with EN/IEC 60947-4-1, facilitating use in standardised installations.

How does the device handle motor full-load conditions?


It is rated for motor currents within 2.7 to 4A and a power-handling capability up to 15kW, enabling protection of motors at those load levels.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.