Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1396 Produits présentés pour Contactor Overload Relays

    Siemens
    25 A
    25 A
    SIRIUS
    TP
    -
    3RB
    -
    22 kW
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    0.8 → 1.2 A
    1.2 A
    TeSys
    3P
    690 V ac
    LR2K
    Direct Contactor
    100 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    65mm
    116mm
    +55°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +55 °C
    Lovato
    -
    31 A
    BG00
    4P
    -
    -
    -
    -
    3NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    1.1 → 1.6 A
    1.6 A
    Bulletin
    -
    690 V ac
    193-K
    Clip On
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44.9mm
    78.7mm
    50mm
    +60°C
    -20°C
    -
    -
    -
    -20 → +60 °C
    Siemens
    22 A
    40 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    -
    3NO
    -
    Screw
    2
    97mm
    85mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Siemens
    5 A
    3 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Stand Alone
    -
    1NO + 1NC
    Automatic, Manual
    Cage Clamp
    2
    79.5mm
    101.9mm
    45mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Siemens
    5 A
    3 A
    SIRIUS
    3P
    -
    SIRIUS 3RU2
    -
    4 kW
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WEG
    -
    10 A
    -
    4P
    690 V ac
    CWCA0
    DIN Rail Mount
    -
    4NO
    -
    Screw
    4
    45mm
    52mm
    58mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    Eaton
    35 → 50 A
    50 A
    -
    -
    1 kV ac
    -
    Direct Contactor
    18 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    118mm
    160mm
    277mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Siemens
    27 → 32 A
    32 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    15 kW
    1NO + 1NC
    Automatic, Manual
    Cage Clamp
    2
    45mm
    73mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Siemens
    1.25 A
    3 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Stand Alone
    -
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    80mm
    89mm
    45mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Lovato
    -
    -
    BGF00
    4P
    -
    -
    -
    -
    1NC, 3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    -
    -
    -
    3P
    -
    RF9
    Clip On
    5.5 kW
    1NO + 1NC
    Manual
    Screw
    2
    -
    -
    54.5mm
    +55°C
    -20°C
    -
    -
    -
    -20 → +55 °C
    Omron
    28 → 42 A
    42 A
    -
    3P
    -
    -
    -
    18.5 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    -
    500 mA
    11RFA9
    3P
    -
    -
    -
    -
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    17 → 22 A
    22 A
    SIRIUS Classic
    3P
    690 V ac
    3RU
    Direct Contactor
    11 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    96mm
    97mm
    +70°C
    -20°C
    -
    -
    -
    -20 → +70 °C
    Eaton
    120 → 160 A
    160 A
    Eaton Moeller Z5
    -
    -
    Z5
    -
    -
    1 N/C, N/O
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    6.1 A
    18 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    -
    3NO
    -
    Screw
    1
    73mm
    57.5mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Schneider Electric
    -
    10 A
    TeSys
    -
    -
    -
    -
    5.4 W
    3 NO + 2 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Eaton
    0.6 → 1 A
    1 A
    -
    -
    690 V ac
    -
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    102mm
    136mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Résultats par page