Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1400 Produits présentés pour Contactor Overload Relays

    Siemens
    0.1 → 0.4 A
    400 mA
    SIRIUS
    3P
    690 V ac
    3RB
    Direct Contactor
    90 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.5mm
    69.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    -
    -
    TeSys Deca
    -
    -
    LAD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    50 A
    4 A
    SIRIUS
    3P
    690 V ac
    3RB
    Direct Contactor
    -
    1NO + 1NC
    Automatic, Manual, Remote
    Screw
    2
    130mm
    98.9mm
    55mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    0.25 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Eaton
    35 → 175 A
    175 A
    Eaton Moeller
    -
    -
    ZEB
    -
    -
    1 N/C, 1 N/O
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1.0 → 1.3 A
    1.3 A
    Thermal Overload Relays
    3P
    -
    -
    -
    -
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys
    3PDT
    -
    -
    -
    -
    3NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    41 A
    60 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    -
    3NO
    -
    Screw
    2
    130mm
    113.4mm
    55mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Schneider Electric
    25 → 40 A
    40 A
    TeSys
    -
    1 kV ac
    D
    Clip On
    -
    -
    Automatic, Manual
    Screw
    -
    55mm
    116mm
    70mm
    +60°C
    -20°C
    -
    -
    -
    -20 → +60 °C
    ABB
    6 A
    170 mA
    -
    3P
    -
    -
    -
    -
    1NC, 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1.1 → 1.6 A
    1.6 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    0.55 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Schneider Electric
    38 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    12 A
    4 A
    SIRIUS
    3P
    -
    3RB
    -
    7.5 kW
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys
    3PST
    -
    -
    -
    -
    3NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Eaton
    1 → 1.6 A
    1.6 A
    -
    -
    690 V ac
    -
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    102mm
    136mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Schneider Electric
    -
    -
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    1 A
    1 A
    SIRIUS
    -
    -
    SIRIUS 3RU2
    -
    0.25 kW, 0.37 kW, 0.55 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    3.2 → 16.0 A
    16 A
    Bulletin
    3P
    -
    -
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    4 A
    SIRIUS
    3P
    220 V ac, 230 V ac
    3RB
    -
    250 kW
    1NO + 1NC
    -
    Screw
    2
    85mm
    156mm
    145mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Eaton
    2.4 → 4 A
    4 A
    -
    -
    690 V ac
    -
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    88mm
    120mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Résultats par page