Infineon HEXFET N-Channel MOSFET, -6.7 A, -20 V, 8-Pin SO-8 IRF7404TRPBF
- N° de stock RS:
- 257-9310
- Numéro d'article Distrelec:
- 304-40-519
- Référence fabricant:
- IRF7404TRPBF
- Fabricant:
- Infineon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 257-9310
- Numéro d'article Distrelec:
- 304-40-519
- Référence fabricant:
- IRF7404TRPBF
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -6.7A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1V | |
| Typical Gate Charge Qg @ Vgs | 33.3nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -6.7A | ||
Maximum Drain Source Voltage Vds -20V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1V | ||
Typical Gate Charge Qg @ Vgs 33.3nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount power package
Capable of being wave soldered
Liens connexes
- Infineon HEXFET N-Channel MOSFET -20 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET 20 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET 20 V, 8-Pin SO-8 IRF7324TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V SO-8
- Infineon HEXFET N-Channel MOSFET -30 V SO-8 IRF9388TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V SO-8 IRF7313TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -12 V, 8-Pin SO-8