Vishay SiSA14BDN N-Channel MOSFET, 72 A, 30 V, 8-Pin PowerPAK 1212-8PT SISA14BDN-T1-GE3
- N° de stock RS:
- 239-5402
- Référence fabricant:
- SISA14BDN-T1-GE3
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 239-5402
- Référence fabricant:
- SISA14BDN-T1-GE3
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 72A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212-8PT | |
| Series | SiSA14BDN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00538Ω | |
| Maximum Power Dissipation Pd | 45W | |
| Typical Gate Charge Qg @ Vgs | 6.6nC | |
| Maximum Gate Source Voltage Vgs | 45V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 750μm | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 72A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212-8PT | ||
Series SiSA14BDN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00538Ω | ||
Maximum Power Dissipation Pd 45W | ||
Typical Gate Charge Qg @ Vgs 6.6nC | ||
Maximum Gate Source Voltage Vgs 45V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 750μm | ||
Length 3.3mm | ||
Width 3.3mm | ||
Automotive Standard No | ||
The Vishay N channel MOSFET has drain current of 72 A. It is used for high power density DC/DC, synchronous rectification, VRMs and embedded DC/DC, battery protection
100 % Rg and UIS tested
Liens connexes
- Vishay SiSA14BDN N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SISA14BDN-T1-GE3
- Vishay SISA10BDN N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SISA10BDN-T1-GE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8PT SISA18BDN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Vishay N-Channel MOSFET 20 V, 8-Pin PowerPAK 1212-8 SI7232DN-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS412DN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SiSS54DN-T1-GE3