onsemi PowerTrench Type N-Channel MOSFET, 2.7 A, 30 V Enhancement, 3-Pin SOT-23

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
166-1807
Référence fabricant:
FDN359BN
Fabricant:
onsemi
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

onsemi

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

2.7A

Maximum Drain Source Voltage Vds

30V

Series

PowerTrench

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

46mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.92mm

Height

0.94mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Liens connexes