Makita GA5040 GA5040R Brushed 125 mm 1.1 kW
- N° de stock RS:
- 880-7051
- Référence fabricant:
- GA5040RZ1
- Fabricant:
- Makita
Sous-total (1 unité)*
167,87 €
(TVA exclue)
203,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 167,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 880-7051
- Référence fabricant:
- GA5040RZ1
- Fabricant:
- Makita
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Makita | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Voltage | 240V | |
| Vibration Level | 6m/s² | |
| Power Rating | 1.1kW | |
| Spindle Size | M14 | |
| Motor Type | Brushed | |
| Overall Length | 299mm | |
| Cable Length | 2.5m | |
| Model Number | GA5040 | |
| Overall Height | 116mm | |
| Series | GA5040R | |
| Standards/Approvals | No | |
| Overall Width | 140mm | |
| Weight | 2.4kg | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Voltage 240V | ||
Vibration Level 6m/s² | ||
Power Rating 1.1kW | ||
Spindle Size M14 | ||
Motor Type Brushed | ||
Overall Length 299mm | ||
Cable Length 2.5m | ||
Model Number GA5040 | ||
Overall Height 116mm | ||
Series GA5040R | ||
Standards/Approvals No | ||
Overall Width 140mm | ||
Weight 2.4kg | ||
- Pays d'origine :
- RO
Makita Corded Angle Grinder - GA5040
The Makita GA5040 is a professional corded angle grinder that feels comfortable in the hand, can be used continuously without fatigue and allows you to fit flaps disc and grinding wheels. This power tool is made from strong materials and has all the features expected from a high-quality device.
Why would you buy this angle grinder?
The GA5040 angle grinder has 1100 W, a corded angle grinder that perfect for removing corrosion, smoothing edges and exceptional at polishing. The GA5040 offers high-performance, feel comfortable in the hand which means means you can have prolonged use. The GA5040 angle grinder is a no-nonsense grinder, the perfect addition to your power tool collection.
Features and Benefits
• 125 mm angle grinder
• Compact
• Lightweight
• Super Joint System II (SJS)
• Ergonomic Side Handle
• Double Insulation
What is SJS?
The super joint system (SJS) incorporates a coil spring around a drive spindle, during application the spring tightens around the spindle to produce a positive and constant drive. Upon overload, the SJS loosens the coil spring to allow the spindle to rotate freely to disengage resulting in longer life.
Specification
• Voltage: 240 V
• Length: 299 mm
• Disc. Size: 125 mm
• Speed: 11000 rpm
• Weight: 2.4 kg
Typical Applications
Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Liens connexes
- Makita GA5021 GA5021 Brushed 125 mm 1.05 kW
- Makita 9558HNRG Brushed 125 mm 840 W
- Bosch GWS 1100 + SDS GWS 1100 Brushed 125 mm 1.1 kW
- Makita DGA511RTJ DGA511RTJ Brushed 125 mm 5 Ah
- Makita GA9020kd GA9020 Brushed 230 mm 2 kW
- Makita GA9020kd GA9020 Brushed 230 mm 2.2 kW
- FEIN CG 10-125 Brushed 125 mm 1 kW
- DeWALT DWE4257-QS Brushed 125 mm 1.5 kW
