DeWALT DWE4257-QS Brushed 125 mm 1.5 kW
- N° de stock RS:
- 173-636
- Référence fabricant:
- DWE4257-QS
- Fabricant:
- DeWALT
Sous-total (1 unité)*
264,85 €
(TVA exclue)
320,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 264,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-636
- Référence fabricant:
- DWE4257-QS
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 10000rpm, 2800rpm | |
| Power Rating | 1.5kW | |
| Motor Type | Brushed | |
| Overall Length | 125mm | |
| Model Number | DWE4257-QS | |
| Standards/Approvals | No | |
| Weight | 2.18kg | |
| Overall Width | 400mm | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 10000rpm, 2800rpm | ||
Power Rating 1.5kW | ||
Motor Type Brushed | ||
Overall Length 125mm | ||
Model Number DWE4257-QS | ||
Standards/Approvals No | ||
Weight 2.18kg | ||
Overall Width 400mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT 125mm Angle Grinder is a versatile tool that offers electronic variable speed control for added precision and safety. With features like an electro-mechanical clutch to reduce kickback and a dust ejection system for maintenance, this grinder is designed to deliver optimal performance in various applications.
Electronic variable speed control for precise tool control
Electro-mechanical clutch reduces kickback for operator safety
No volt release switch for added safety during start-up
Overload protection to prevent overheating
Dust ejection system for debris removal and motor protection
Powerful 1500W motor for high performance
Corded power source for continuous operation
No Load Speed of 2800-10000 Rpm for versatile applications
Liens connexes
- DeWALT DWE4277-QS Brushed 125 mm 1.5 kW
- DeWALT DWE4227-QS Brushed 125 mm 1.2 kW
- DeWALT DWE4207K-QS Brushed 125 mm
- DeWALT DWE4237K Brushed 125 mm 1.4 kW
- DeWALT DWE4237 Brushed 125 mm 1.4 kW
- DeWALT DWE490-QS QS Brushed 230 mm 2 kW
- DeWALT DWE494-QS QS Brushed 230 mm 2.2 kW
- DeWALT DWE496-QS Brushed 230 mm 2.6 kW