Makita DGA511RTJ DGA511RTJ Brushed 125 mm 5 Ah
- N° de stock RS:
- 880-7095
- Référence fabricant:
- DGA511RTJ
- Fabricant:
- Makita
Sous-total (1 unité)*
602,94 €
(TVA exclue)
729,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 20 novembre 2026
- Plus 1 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 602,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 880-7095
- Référence fabricant:
- DGA511RTJ
- Fabricant:
- Makita
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Makita | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Sound Level | 79dBA | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 1.5m/s² | |
| Spindle Size | M14 | |
| Motor Type | Brushed | |
| Battery Capacity | 5Ah | |
| Overall Length | 382mm | |
| Standards/Approvals | No | |
| Series | DGA511RTJ | |
| Overall Width | 140mm | |
| Weight | 2.3kg | |
| Overall Height | 145mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Sound Level 79dBA | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Vibration Level 1.5m/s² | ||
Spindle Size M14 | ||
Motor Type Brushed | ||
Battery Capacity 5Ah | ||
Overall Length 382mm | ||
Standards/Approvals No | ||
Series DGA511RTJ | ||
Overall Width 140mm | ||
Weight 2.3kg | ||
Overall Height 145mm | ||
- Pays d'origine :
- RO
Makita 18 V Cordless Angle Grinder - DGA511RTJ
Introducing the Makita DGA511RTJ cordless angle grinder, an impressive brushless power tool that is ready to tackle all your grinding, sanding and polishing needs. Upon inspection you can see and feel the quality and appreciate the cool features that have been incorporated into the design.
In the hand the DGA511RTJ feels extremely comfortable, you can use this all day without experiencing arm pump or fatigue. Theres a supporting handle that can be attached on either side of the device and a start / up button just where you need it.
Why would you buy this Cordless Angle Grinder?
The angle grinder is designed for extensive use, a lot of thought has been put into the design marrying power, safety and comfort. The brushless motor offers the optimum in endurance and delivers controllable power when you want it. The safety features are second to none utilising Makitas AFT & XPT technology, very reassuring knowing that potential accidents can be avoided.
For comfort, the DGA511RTJ is hard to beat, everything is ergonomically designed and feels right, from the texture areas for a better grip, start /stop switch position at the top of the handle, an adjustable speed at the base plus a handy battery life indicator.
Features and Benefits
• Cordless 125 mm angle grinder
• Compact power tool
• AFT (Active Feedback Sensing Technology) which stops the motor when the ADT (Automatic torque Drive Technology) tool is blocked. The speed is automatically adjusted to provide peak performance as required.
• XPT - Xtreme Protect Technology. High protection against dust and splash water even under harsh conditions.
• There an adjustable tool-less cover so you can set your desired angle plus a support side handle grip for stability which can be attached on either side.
• Soft start
• Electronic speed control
• Brushless motor for endurance, longer life
• LED warns of decreasing battery voltage and overload
Specification
• Idle speed: 3000 - 8500 rpm
• Diameter: 125 mm
• Bore: 22, 23 mm
• Voltage: 18 V
• Battery Type: Li-Ion
• Battery capacity 5.0 Ah
• Weight with battery: 3.0 kg
• Sound pressure level: 79 dB (A)
• K-value Noise: 3 dB (A)
• Vibration Loops: 6.0 m / s2
• K-value vibration: 1.5 m / s2
• AFT switches the motor off
• XPT protects against dust and water ingress
Dimensions
• L.382 mm x W.140 mm x H. 145 mm
DC18RC Charger
• Easy to use
• Fast charge times
• Digital power display
• Identifies if batteries have been abused by heat, over-discharged or cycle age
• Uses a built-in fan that cools the 18 V battery producing more lifetime work
• Individual battery's memory chip recognizes the history and analyses condition
• No memory effect so batteries can be charged before they become fully discharged
• Multi-contact slide-type terminal – ensures stable contact
• Range – 14.4 V to 18 V
What do you get?
• DGA511RTJ cordless grinder
• DC18RC Charger
• MAKPAC connector case (Type 3)
• 18V 5.0 Ah 196672-8 Li-ion batteries
• Lock Nut Wrench
• Side Handle
• Grinding disc
Typical Applications
Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
FAQs
How many batteries are included?
There are 2 Li-ion, 5.Ah batteries supplied.
What plug type is supplied?
The Makita DGA511RTJ comes with a euro plug
Makita Saws
Liens connexes
- Makita DGA452Z DGA452Z Brushed 115 mm 12 Ah
- Makita BGD800Z DGD800Z Cordless Brushed 3 Ah 6mm
- Makita 9558HNRG Brushed 125 mm 840 W
- Makita GA5040 GA5040R Brushed 125 mm 1.1 kW
- Makita GA5021 GA5021 Brushed 125 mm 1.05 kW
- Makita GA9020kd GA9020 Brushed 230 mm 2 kW
- Makita GA4534 GA4534 Brushed 115 mm 720 W
- Makita GA9020kd GA9020 Brushed 230 mm 2.2 kW
