Makita 9558HNRG Brushed 125 mm 840 W

Sous-total (1 unité)*

124,55 €

(TVA exclue)

150,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 23 unité(s) prête(s) à être expédiée(s)
  • Plus 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +124,55 €

*Prix donné à titre indicatif

N° de stock RS:
880-7048
Référence fabricant:
9558HNRG
Fabricant:
Makita
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Makita

Disc Size

125mm

Product Type

Angle Grinder

Speed

11000rpm

Voltage

240V

Vibration Level

8.5m/s²

Power Rating

840W

Spindle Size

M14

Motor Type

Brushed

Cable Length

2.5m

Overall Length

271mm

Model Number

9558HNRG

Weight

1.5kg

Standards/Approvals

No

Overall Width

140mm

Overall Height

106mm

Pays d'origine :
RO

Makita Corded Angle Grinder - 9558HNRG


The Makita 9558HNRG is a professional corded angle grinder that feels comfortable in the hand, can be used continuously without fatigue and allows you to fit flaps disc and grinding wheels. This power tool is made for strong materials and has all the features expected from a high-quality device.

Why would you buy this angle grinder?


Our range of 840 W Makita angle grinders have a high-performance motor and spindle stopper making it ideal for general cutting, grinding and polishing applications. If you need a hand tool that performs well, is compact and lightweight, then the Makita grinder is a good choice.

Features and Benefits


• Heavy-duty corded power tool 240 V

• Deadman switch protects against injury

• Ultra-slim housing with extreme protection for motor and driver

• Solid die-cast all-metal gear housing

• High power & durability

• Sensitively variable speed

• Ergonomic side handle for comfort and easy handling

• Easy reach trigger

Specification


• Angle grinder 125 mm diameter

• Bore diameter: 22.23 mm

• Voltage: 240 V

• Wattage: 840 W

• Speed 11000 rpm

• Disc diameter: 125mm

• Shaft thread: M14

• Dimensions: L. 271 x W.139 x H. 106 mm

• Sound Power: 97 dB

• Power cord length: 2.5 m

• Weight: 2.1 kg

Typical Applications


Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:

Builders

Plumbers

Electricians

Roof installers

Carpenters

Mechanics

Engineers

Makita Saws, Sanders & Grinders


All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.