DeWALT DWE4057 Brushed 125 mm 800 W

Sous-total (1 unité)*

108,86 €

(TVA exclue)

131,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +108,86 €

*Prix donné à titre indicatif

N° de stock RS:
827-4341
Référence fabricant:
DWE4057-QS
Fabricant:
DeWALT
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

DeWALT

Product Type

Angle Grinder

Disc Size

125mm

Speed

11800rpm

Voltage

240V

Power Rating

800W

Motor Type

Brushed

Cable Length

270mm

Overall Length

270mm

Model Number

DWE4057

Overall Height

199mm

Standards/Approvals

No

Weight

1.8kg

Pays d'origine :
CN

DeWalt 800W 125 mm Angle Grinder with Slide Switch (DWE4057)


The DWE4057 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DWE4057 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. The DWE4057 has a built-in no-volt release switch that prevents the grinder from turning on unexpectedly, helping to prevent injury. The DWE4057 angle grinder also features a durable and ergonomically designed handle that enhances comfort and control, allowing you to work effortlessly within a range of applications.

Features and benefits


• Compact design that is ideal for working in confined spaces

• Anti-lock flange

• Soft start and anti-vibration to enhance comfort and control

• Independent box and spring brush holder design for increased brush life

• No-volt release switch that must be reset upon start up to prevent injury from the angle grinder starting unintentionally

Applications


Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so must be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders

• Plumbers

• Electricians

• Roof installers

• Carpenters

• Mechanics

• Engineers

What is included


• DeWalt 800W corded angle grinder with no-volt switch

• Protective guard

• Inner and outer disc flange

• Spanner

DeWalt Grinders, Saws & Routers


All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?


The DeWalt DWE4057 features a voltage of 240V.

Does it come with a carrying case?


This model is supplied without a carrying case, the compatible case number is 793-2749

DeWalt Grinders, Saws & Routers


All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Supplied with

Protective guard, side handle, inner & outer disc flange, spanner & carry case.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.