Micrometers | Micrometer Screw Gauge | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Micrometers

    A micrometer (sometimes called micrometer screw gauge) is a precision measuring instrument, used to obtain very fine measurements and available in metric and imperial versions. They use a calibrated screw or thread (found internally on the spindle) for precise measurement of components in mechanical engineering and machining as well as most mechanical trades. They usually come in the form of callipers e.g. opposing ends joined by a frame. Learn how to calibrate and use micrometers correctly in our comprehensive micrometers guide.

    What are Micrometers are composed of?

    Here is a list of different components that make up a typical multimeter:

    • Frame - The C-shaped body that holds the anvil and barrel in constant relation to each other,
    • Anvil - The shiny part that the spindle moves toward, and that the sample rests against,
    • Sleeve/barrel/stock - The stationary round component with the linear scale on it, sometimes with vernier markings,
    • Locknut / lock-ring / thimble lock - The knurled component (or lever) that tightens to hold the spindle stationary,
    • Spindle - The shiny cylindrical component that the thimble causes to move toward the anvil,
    • Thimble - The component that turns by using a person's thumb. Graduated markings,
    • Ratchet stop - Device on the end of the handle that limits applied pressure by slipping at a calibrated torque,
    • Screw.

    How do they work?

    The precision is determined by the thread pitch of the spindle. The spindle is a very accurately machined screw and the object to be measured is placed between the spindle and the anvil. The spindle is moved by turning the ratchet knob or thimble until the object to be measured is lightly touched by both the spindle and the anvil.

    Types of Micrometers

    • Outside micrometer: most common type used to measure external dimensions such as the outside diameter of an object.
    • Inside micrometer; used to measure inside dimensions like the inside diameter of a hole or tube. There are two types: calliper-type and tubular and rod.
    • Depth micrometer: these are used to measure the depths of holes, slots and steps. They come with a variety of interchangeable rods of different lengths so that they can be used to measure a range of depths.

    Advantages

    • Provide very accurate measurements and are considered one of the most accurate types of measuring device
    • Ratchet speeder helps to provide reliable measurements
    • Integrated scales, the sleeve scale and thimble scale are built into the tool, another measuring instrument such as a ruler or tape measure is not required
    • Durability and long-lasting and unlikely to need replacing or repairing

    196 Produits présentés pour Micrometers

    • N° de stock RS 794-3516
    • Référence fabricant 293-100-20
    la pièce
    2 006,00 €
    Mitutoyo
    Data Processing,Battery Operated
    ±0.5 μm
    0.0001 mm, 0.0005 mm
    Metric
    External
    -
    -
    25mm
    0mm
    • N° de stock RS 390-903
    • Référence fabricant MW203-03DABI
    la pièce
    235,20 €
    Moore & Wright
    SPC Data Output
    -
    0.001
    Imperial, Metric
    External
    -
    -
    -
    -
    • N° de stock RS 795-9906
    • Référence fabricant 368-913
    la pièce
    2 160,00 €
    Mitutoyo
    -
    -
    0.005 mm
    Metric
    Internal
    -
    368-166, 368-167, 368-168, 368-169
    50mm
    20mm
    la pièce
    103,24 €
    Mitutoyo
    -
    ±0.002 mm
    0.01 mm
    Metric
    External
    UKAS
    Adjustment Tool, Case, User Manual
    25mm
    0mm
    la pièce
    147,47 €
    Mitutoyo
    -
    ±0.002 mm
    0.01 mm
    Metric
    External
    UKAS
    Case, Gauge
    50mm
    25mm
    • N° de stock RS 574-343
    • Référence fabricant 340-351-10
    la pièce
    812,26 €
    Mitutoyo
    SPC Data Output,Data Processing,Battery Operated,Metric-Imperial Conversion
    ±0.001 in
    0.00005 in
    Both
    External
    -
    Battery, Case, User Manual
    152mm
    0mm
    la pièce
    490,41 €
    Mitutoyo
    SPC Data Output,Data Processing,Battery Operated,Metric-Imperial Conversion
    ±0.0001 in
    0.00005 in
    Both
    External
    UKAS
    Battery, Case, User Manual
    30mm
    0mm
    la pièce
    265,19 €
    RS PRO
    -
    0.004 mm
    0.005 mm
    Metric
    Internal
    -
    -
    20mm
    16mm
    la pièce
    824,47 €
    Mitutoyo
    SPC Data Output,Data Processing,Battery Operated,Metric-Imperial Conversion
    ±0.001 in
    0.00005 in
    Both
    External
    UKAS
    Battery, Case, User Manual
    152mm
    0mm
    la pièce
    310,42 €
    Mitutoyo
    Battery Operated,Metric-Imperial Conversion
    ±0.00005 in
    0.00005 in
    Both
    External
    UKAS
    Battery, Case, User Manual
    50mm
    25mm
    la pièce
    487,73 €
    Starrett
    -
    ±0.01 mm
    -
    Metric
    Internal
    UKAS
    Adjustment Tool, Measuring Rod, Micrometer Head
    300mm
    50mm
    • N° de stock RS 326-895
    • Référence fabricant MW279-01A
    la pièce
    24,60 €
    Moore & Wright
    -
    -
    -
    Metric
    Basic
    -
    -
    -
    -
    • N° de stock RS 572-561
    • Référence fabricant DW934
    la pièce
    438,23 €
    Starrett
    -
    ±0.01 mm
    -
    Metric
    Internal
    -
    Adjustment Tool, Measuring Rod, Micrometer Head
    300mm
    50mm
    • N° de stock RS 192-5903
    • Référence fabricant 293-330-30
    la pièce
    367,65 €
    Mitutoyo
    SPC Data Output,Battery Operated
    ±0.00005 in
    0.001 mm
    Both
    External
    UKAS
    -
    25mm
    0mm
    • N° de stock RS 327-091
    • Référence fabricant MW255-01
    la pièce
    110,10 €
    Moore & Wright
    -
    ± 0.006
    0.01
    -
    External
    UKAS
    -
    -
    -
    • N° de stock RS 236-1261
    • Référence fabricant 806C.50
    la pièce
    313,90 €
    Facom
    -
    ±0.01 mm
    0.01 mm
    Metric
    External
    -
    -
    -
    -
    la pièce
    145,98 €
    RS PRO
    -
    ±0.006 mm
    0.01 mm
    Metric
    External
    UKAS
    Adjustment Tool, Storage Case
    125mm
    100mm
    • N° de stock RS 157-4035
    • Référence fabricant DY093
    la pièce
    183,13 €
    Starrett
    -
    ±0.0001 in
    -
    Imperial
    External
    UKAS
    -
    2in
    1in
    la pièce
    326,00 €
    Mitutoyo
    SPC Data Output,Data Processing,Battery Operated,Metric-Imperial Conversion
    ±0.00005 in
    0.00005 in
    Both
    External
    UKAS
    Battery, Case, User Manual
    25mm
    0mm
    • N° de stock RS 572-088
    • Référence fabricant 103-137
    la pièce
    56,37 €
    Mitutoyo
    -
    ±0.002 mm
    0.01 mm
    Metric
    External
    -
    Adjustment Tool, Case, User Manual
    25mm
    0mm
    Résultats par page