RS PRO Special Micrometre

Sous-total (1 unité)*

477,03 €

(TVA exclue)

577,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 13 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +477,03 €

*Prix donné à titre indicatif

N° de stock RS:
705-1279
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Accuracy

±0.002 mm

Product Type

Micrometre

Resolution

0.001 mm

Imperial/Metric

Imperial & Metric

Battery Operated

Yes

Metric-Imperial Conversion

Yes

Maximum Measurement

25 mm

Micrometre Type

Special

Minimum Measurement

0 mm

Standards/Approvals

No

RS PRO Special Micrometer


This special digital micrometer has interchangeable anvils that allow you to convert it into seven types of micrometer. It has an electronic LCD screen for displaying measurements in metric and imperial units, and it's particularly handy for measuring the inner or outer dimensions of objects.

As part of the RS PRO range, this micrometer has been thoroughly tested to ensure accuracy and consistency. It's accurate to ±0.002 mm and measures dimensions up to 25 mm. The frame has a plastic heat shield, so you can use the micrometer in high-temperature situations. The spindle has a non-rotating linear movement for a secure fit between the micrometer and the object you're measuring. The micrometer also comes with a polypropylene case for protection and storage.

This product is commonly used in maintenance and engineering workshops. You'll find it useful for measuring the dimensions of items such as metal pipes or tubes.

Features and Benefits


• Special micrometer with interchangeable anvils

• Allows both metric and imperial unit display

• Resolution of 0.001 mm

• Accuracy of ±0.002 mm

• Minimum measurement of 0 mm

• Maximum measurement of 25 mm

• Battery operated

• Supplied in a storage case with the battery and user manual

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.