Mitutoyo 293-140-30 Special Micrometre, UKAS
- N° de stock RS:
- 794-5593
- Référence fabricant:
- 293-140-30
- Fabricant:
- Mitutoyo
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 794-5593
- Référence fabricant:
- 293-140-30
- Fabricant:
- Mitutoyo
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
| Marque | Mitutoyo | |
| Accuracy | ±1 μm | |
| Product Type | Micrometre | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | Yes | |
| Data Processing | Yes | |
| Battery Operated | Yes | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | Special | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque Mitutoyo | ||
Accuracy ±1 μm | ||
Product Type Micrometre | ||
Resolution 0.001 mm | ||
Imperial/Metric Metric | ||
SPC Data Output Yes | ||
Data Processing Yes | ||
Battery Operated Yes | ||
Maximum Measurement 25 mm | ||
Micrometre Type Special | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- Pays d'origine :
- JP
Mitutoyo Series 293 QuantuMike Micrometer
Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's Rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.
The ratchet spindle gives 2 mm of feed for every revolution
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
Liens connexes
- Mitutoyo 293-140-30 Special Micrometre
- Mitutoyo 293-821-30 External Micrometre, UKAS
- Mitutoyo 293-240-30 External Micrometre, UKAS
- Mitutoyo 293-831-30 External Micrometre, UKAS
- Mitutoyo 293-230-30 External Micrometre, UKAS
- Mitutoyo 293-330-30 External Micrometre, UKAS
- Mitutoyo 293-340-30 External Micrometre, UKAS
- Mitutoyo 293-140-40 Micrometre