Micrometers | Micrometer Screw Gauge | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Micrometers

    A micrometer (sometimes called micrometer screw gauge) is a precision measuring instrument, used to obtain very fine measurements and available in metric and imperial versions. They use a calibrated screw or thread (found internally on the spindle) for precise measurement of components in mechanical engineering and machining as well as most mechanical trades. They usually come in the form of callipers e.g. opposing ends joined by a frame. Learn how to calibrate and use micrometers correctly in our comprehensive micrometers guide.

    What are Micrometers are composed of?

    Here is a list of different components that make up a typical multimeter:

    • Frame - The C-shaped body that holds the anvil and barrel in constant relation to each other,
    • Anvil - The shiny part that the spindle moves toward, and that the sample rests against,
    • Sleeve/barrel/stock - The stationary round component with the linear scale on it, sometimes with vernier markings,
    • Locknut / lock-ring / thimble lock - The knurled component (or lever) that tightens to hold the spindle stationary,
    • Spindle - The shiny cylindrical component that the thimble causes to move toward the anvil,
    • Thimble - The component that turns by using a person's thumb. Graduated markings,
    • Ratchet stop - Device on the end of the handle that limits applied pressure by slipping at a calibrated torque,
    • Screw.

    How do they work?

    The precision is determined by the thread pitch of the spindle. The spindle is a very accurately machined screw and the object to be measured is placed between the spindle and the anvil. The spindle is moved by turning the ratchet knob or thimble until the object to be measured is lightly touched by both the spindle and the anvil.

    Types of Micrometers

    • Outside micrometer: most common type used to measure external dimensions such as the outside diameter of an object.
    • Inside micrometer; used to measure inside dimensions like the inside diameter of a hole or tube. There are two types: calliper-type and tubular and rod.
    • Depth micrometer: these are used to measure the depths of holes, slots and steps. They come with a variety of interchangeable rods of different lengths so that they can be used to measure a range of depths.

    Advantages

    • Provide very accurate measurements and are considered one of the most accurate types of measuring device
    • Ratchet speeder helps to provide reliable measurements
    • Integrated scales, the sleeve scale and thimble scale are built into the tool, another measuring instrument such as a ruler or tape measure is not required
    • Durability and long-lasting and unlikely to need replacing or repairing

    196 Produits présentés pour Micrometers

    la pièce
    123,81 €
    RS PRO
    -
    ±0.004 mm
    0.01 mm
    Metric
    External
    UKAS
    -
    25mm
    0mm
    la pièce
    107,27 €
    RS PRO
    -
    ±0.006 mm
    0.01 mm
    Metric
    External
    -
    Adjustment Tool, Storage Case
    150mm
    125mm
    la pièce
    449,70 €
    RS PRO
    Battery Operated,Metric-Imperial Conversion
    ±0.002 mm
    0.001 mm
    Both
    Special
    -
    Battery, Case, User Manual
    25mm
    0mm
    la pièce
    64,46 €
    RS PRO
    -
    ±0.001 in
    -
    Imperial
    External
    -
    Adjustment Tool, Case
    2in
    1in
    la pièce
    93,01 €
    RS PRO
    -
    ±0.01 mm
    -
    Metric
    Special
    -
    -
    25mm
    0mm
    la pièce
    679,60 €
    RS PRO
    Battery Operated,Metric-Imperial Conversion
    ±0.003 mm
    0.001 mm
    Metric
    Interchangeable
    UKAS
    Ratchet Stop, Setting Rods, Spindle Lock, Supplied in Fitted Case, Tungsten Carbide Anvils
    150mm
    0mm
    la pièce
    148,95 €
    RS PRO
    -
    ±0.01 mm
    0.01 mm
    Metric
    Special
    -
    -
    25mm
    0mm
    la pièce
    214,71 €
    RS PRO
    -
    ±0.008 mm
    0.01 mm
    Metric
    External
    UKAS
    Adjustment Tool, Storage Case
    250mm
    225mm
    la pièce
    104,69 €
    RS PRO
    -
    ±0.004 mm
    0.01 mm
    Metric
    External
    UKAS
    Adjustment Tool, Case
    50mm
    25mm
    la pièce
    113,96 €
    RS PRO
    -
    ±0.001 in
    -
    Imperial
    External
    UKAS
    Adjustment Tool, Case
    2in
    1in
    la pièce
    171,69 €
    RS PRO
    -
    ±0.007 mm
    0.01 mm
    Metric
    External
    UKAS
    Adjustment Tool, Storage Case
    175mm
    150mm
    la pièce
    341,78 €
    RS PRO
    -
    0.004 mm
    0.005 mm
    Metric
    Internal
    -
    -
    12mm
    10mm
    la pièce
    280,60 €
    RS PRO
    Metric-Imperial Conversion
    -
    -
    Both
    Deep Throat
    UKAS
    -
    25mm
    0mm
    la pièce
    85,52 €
    RS PRO
    -
    ±0.005 mm
    0.01 mm
    Metric
    External
    -
    Adjustment Tool, Storage Case
    100mm
    75mm
    la pièce
    131,03 €
    RS PRO
    -
    ±0.005 mm
    0.01 mm
    Metric
    External
    UKAS
    Adjustment Tool, Storage Case
    75mm
    50mm
    la pièce
    749,59 €
    RS PRO
    -
    ±0.0011 mm
    0.01 mm
    Metric
    Interchangeable
    UKAS
    1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.
    400mm
    300mm
    la pièce
    197,57 €
    RS PRO
    -
    ±0.009 mm
    0.01 mm
    Metric
    External
    -
    Adjustment Tool, Storage Case
    300mm
    275mm
    la pièce
    526,70 €
    RS PRO
    -
    0.005 mm
    0.005 mm
    Metric
    Internal
    -
    -
    75mm
    62mm
    la pièce
    651,59 €
    RS PRO
    -
    ±0.0011 mm
    0.01 mm
    Metric
    Interchangeable
    -
    1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.
    400mm
    300mm
    • N° de stock RS 833-6442
    • Référence fabricant 293-340-30
    la pièce
    244,00 €
    Mitutoyo
    Battery Operated
    ±0.00005 in
    0.001 mm
    Both
    External
    -
    -
    25mm
    0mm
    Résultats par page