Timer Relays | Time Delay Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    1065 Produits présentés pour Timer Relays

    RS PRO
    12 → 230V ac/dc
    DIN Rail
    0.1 s → 100h
    -
    -
    Multi Function
    -
    SPDT
    Hours, Seconds
    External
    8A
    -
    230V
    SPDT
    Screw
    12V
    66.5mm
    -
    -
    -
    89mm
    +60°C
    -
    RS PRO
    230 V ac, 24V ac/dc
    DIN Rail
    0.1 → 99min
    ON/OFF Delay
    3
    2
    -
    SPDT
    Minutes, Seconds
    External
    5A
    -
    230V ac, 24V dc
    SPDT
    Screw
    24V
    23.15mm
    -
    -
    57.75mm
    94.6mm
    +55°C
    -
    RS PRO
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    Multifunction
    1
    Multi Function
    -
    CO
    Hours, Minutes, Seconds
    External
    6A
    -
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    18mm
    -
    -
    65mm
    85mm
    +60°C
    0.1A
    RS PRO
    24V dc
    Plug In
    0.1 → 1s
    ON Delay
    4
    Single
    -
    4PDT
    Seconds
    -
    3A
    -
    24V dc
    4PDT
    14-Pin Connector
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    RS PRO
    24V dc
    Plug In
    0.2 → 5s
    ON Delay
    4
    Single
    -
    4PDT
    Seconds
    -
    3A
    -
    24V dc
    4PDT
    14-Pin Connector
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    RS PRO
    24 V ac/dc, 110 V ac, 230V ac
    Plug In
    0.1 s → 30min
    OFF Delay
    -
    Single
    -
    DPDT
    Minutes, Seconds
    External
    8A
    -
    230V
    DPDT
    11-Pin Connector
    24V ac/dc
    24mm
    -
    -
    74mm
    48mm
    +65°C
    -
    RS PRO
    220V ac
    Panel Mount
    0.1 s → 300h
    Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
    2
    Multi Function
    -
    DPDT
    Hours, Seconds
    -
    5A
    -
    220V ac
    DPDT
    11-Pin Connector
    -
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    RS PRO
    24 → 240V ac/dc
    DIN Rail
    01. s → 999h
    Multifunction
    1
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    SPDT
    -
    24V ac/dc
    17.5mm
    -
    -
    76mm
    89mm
    +55°C
    0.1A
    RS PRO
    24 → 240V ac/dc
    DIN Rail
    0.1 s → 120days
    Multifunction
    1
    Multi Function
    -
    SPDT
    Seconds
    External
    5A
    -
    240V ac/dc
    DPDT
    Screw
    24V ac/dc
    22.5mm
    -
    -
    100.5mm
    75mm
    +60°C
    -
    RS PRO
    12 → 240V ac/dc
    Plug In
    0.1 s → 10min
    Star Delta Delay
    -
    Single
    -
    2 x SPDT
    Minutes, Seconds
    External
    8A
    -
    250V
    2 x SPDT
    11-Pin Connector
    12V ac/dc
    24mm
    -
    -
    74mm
    48mm
    +65°C
    -
    RS PRO
    24 V ac/dc, 110V ac
    DIN Rail
    0.3 s → 30h
    OFF Delay
    1
    Single
    -
    SPDT
    Seconds
    External
    5A
    -
    24 V ac/dc, 110V ac
    SPCO
    Screw
    20.4 V ac/dc, 93.5V ac
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    RS PRO
    24 V ac/dc, 240V ac
    DIN Rail
    0.3 s → 30h
    OFF Delay
    1
    Single
    -
    SPDT
    Seconds
    External
    5A
    -
    24 V ac/dc, 240V ac
    SPCO
    Screw
    -
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    RS PRO
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    Asymmetric OFF/ON, Asymmetric ON/OFF
    1
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    18mm
    -
    -
    65mm
    85mm
    +60°C
    0.1A
    RS PRO
    24 → 240V ac/dc
    DIN Rail
    01. s → 999h
    Multifunction
    1
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    SPDT
    -
    24V ac/dc
    17.5mm
    -
    -
    76mm
    89mm
    +55°C
    0.1A
    RS PRO
    230 V ac, 24V ac/dc
    DIN Rail
    0.1 → 100h
    ON Delay
    3
    1
    -
    SPDT
    Hours, Minutes, Seconds
    External
    5A
    -
    180V ac, 24V dc
    SPDT
    Screw
    24V
    23mm
    -
    -
    60mm
    95mm
    +55°C
    -
    RS PRO
    230V ac
    Plug In
    1 → 30min
    ON Delay
    4
    Single
    -
    4PDT
    Minutes
    -
    3A
    -
    230V ac
    4PDT
    14-Pin Connector
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    RS PRO
    24V ac/dc
    Panel Mount
    -
    One Shot
    1
    Single
    -
    SPDT
    Hours, Minutes, Seconds
    External
    0.05A
    -
    24V ac/dc
    SPDT
    -
    -
    48mm
    -
    -
    48mm
    95.5mm
    +50°C
    -
    RS PRO
    24 V ac/dc, 240V ac
    DIN Rail
    0.3 s → 30h
    ON Delay
    1
    Single
    -
    SPDT
    Seconds
    External
    5A
    -
    24 V ac/dc, 240V ac
    SPCO
    Screw
    -
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    RS PRO
    230V ac
    Plug In
    0.5 → 10s
    ON Delay
    2
    Single
    -
    DPDT
    Seconds
    -
    5A
    -
    230V ac
    DPDT
    8-Pin Connector
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    -
    -
    RS PRO
    12 → 48V dc
    Plug In
    999.9s
    Power ON Delay
    1
    Single
    -
    SPDT
    Seconds
    External
    5A
    -
    48V dc
    SPDT
    8-Pin Connector
    12V dc
    48mm
    -
    -
    48mm
    97.4mm
    -
    -
    Résultats par page