Roller Chains | Bush & Simplex Roller Chains | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Roller Chains

    Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such as cars, motorbikes and bicycles. They are also used in the food industry, mining, automotive, warehouse and distribution, agriculture, and forestry.

    How do Roller Chains Work?

    They have a typical chain link structure, a series of cylindrical rollers connected by links. They utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, which in turn provides the power transmission. Roller chains are available in a rage of sizes and standards.Roller chains are available in materials such as steel, stainless steel, carbon steel and others. The 3 most common types are a simplex, consisting a single row of roller chain links, duplex, featuring a double row of chain links and triplex which consist of three rows of links.The pitch of the chain refers to the distance between links and is the measurement from one roller pin centre to the other. Smaller pitch chains run smoother than larger pitch chains.

    294 Produits présentés pour Roller Chains

    Tsubaki
    16B-1
    25.4mm
    Simplex
    Stainless steel SUS304
    SS
    ISO 606 (DIN 8187)
    5m
    21mm
    15.88mm
    17.02mm
    -
    British/European
    2.7kg
    SKF
    08B
    12.7mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    11.8mm
    8.51mm
    -
    7.75mm
    British/European
    3.45kg
    Renold
    06B-1
    9.525mm
    Simplex
    Steel
    Renold SD (Red Box)
    -
    5m
    8.2mm
    6.35mm
    -
    -
    British/European
    0.4kg/m
    Renold
    16B-1
    25.4mm
    Simplex
    Steel
    Renold (Blue Box)
    -
    3m
    21.08mm
    15.88mm
    17.02mm
    34.9mm
    British/European
    2.8kg/m
    Tsubaki
    16B-1
    25.4mm
    Simplex
    Carbon Steel
    BS GT4 Winner
    ISO 606 (DIN 8187)
    5m
    21mm
    15.88mm
    17.02mm
    -
    British/European
    2.7kg
    iwis antriebssystemes gmbh
    12B-2
    19.05mm
    Duplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    08B-2
    12.7mm
    Duplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    16B-1
    25.4mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    16B
    25.4mm
    Simplex
    Carbon Steel
    PHC
    BS
    10ft
    21mm
    15.88mm
    -
    -
    -
    8.37kg
    SKF
    40-1
    12.7mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    12mm
    7.95mm
    -
    7.85mm
    American
    1.86kg
    SKF
    08B
    12.7mm
    Duplex
    Carbon Steel
    PHC
    BS
    10ft
    11.8mm
    8.51mm
    -
    7.75mm
    British/European
    4.02kg
    SKF
    16B
    25.4mm
    Duplex
    Carbon Steel
    PHC
    BS
    10ft
    21mm
    15.88mm
    -
    -
    -
    16.5kg
    SKF
    06B
    9.53mm
    Simplex
    Stainless Steel
    PHC
    BS
    5m
    8.2mm
    6.35mm
    -
    5.72mm
    British/European
    2.05kg
    TYC
    06B-1
    9.525mm
    Simplex
    Stainless Steel
    -
    -
    5m
    -
    6.35mm
    -
    -
    British/European
    -
    Tsubaki
    12B-1
    19.05mm
    Simplex
    Carbon Steel Lube Free
    LAMBDA
    ISO 606 (DIN 8187)
    5m
    16.1mm
    12.07mm
    11.68mm
    -
    British/European
    1.3kg
    Tsubaki
    40-2
    12.7mm
    Duplex
    Carbon Steel
    ANSI G8
    ANSI (DIN 8188)
    3.05m
    12mm
    7.92mm
    7.95mm
    32.6mm
    American
    1.3kg/m
    Renold
    16B-2
    25.4mm
    Duplex
    Steel
    Renold SD (Red Box)
    -
    5m
    21.05mm
    15.88mm
    -
    -
    British/European
    5.4kg/m
    SKF
    32B
    38.1mm
    Triplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    Wippermann
    08B-1
    12.7mm
    Simplex
    Steel
    -
    -
    5m
    11.8mm
    8.51mm
    7.75mm
    17mm
    British/European
    0.7kg/m
    SKF
    04B
    6mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    5mm
    4mm
    -
    2.8mm
    British/European
    550g
    Résultats par page