Roller Chains | Bush & Simplex Roller Chains | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Roller Chains

    Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such as cars, motorbikes and bicycles. They are also used in the food industry, mining, automotive, warehouse and distribution, agriculture, and forestry.

    How do Roller Chains Work?

    They have a typical chain link structure, a series of cylindrical rollers connected by links. They utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, which in turn provides the power transmission. Roller chains are available in a rage of sizes and standards.Roller chains are available in materials such as steel, stainless steel, carbon steel and others. The 3 most common types are a simplex, consisting a single row of roller chain links, duplex, featuring a double row of chain links and triplex which consist of three rows of links.The pitch of the chain refers to the distance between links and is the measurement from one roller pin centre to the other. Smaller pitch chains run smoother than larger pitch chains.

    294 Produits présentés pour Roller Chains

    SKF
    100-1
    31.75mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    30mm
    19.05mm
    -
    -
    ANSI
    3.91kg
    SKF
    160-2
    50.8mm
    Duplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    Tsubaki
    10B-1
    15.87mm
    Simplex
    Stainless steel SUS304
    SS
    ISO 606 (DIN 8187)
    5m
    14.7mm
    10.16mm
    9.65mm
    -
    British/European
    950g
    Witra
    08B-2
    12.7mm
    Duplex
    Steel
    -
    -
    5m
    11.8mm
    8.51mm
    7.75mm
    31mm
    British/European
    -
    Tsubaki
    20B-1
    31.75mm
    Simplex
    Carbon Steel
    BS GT4 Winner
    ISO 606 (DIN 8187)
    5m
    26mm
    19.05mm
    19.56mm
    -
    British/European
    3.9kg
    Tsubaki
    08B-1
    12.7mm
    Simplex
    Carbon Steel Lube Free
    LAMBDA
    ISO 606 (DIN 8187)
    5m
    11.8mm
    8.51mm
    7.75mm
    -
    British/European
    700g
    Wippermann
    05B-1
    8mm
    Simplex
    Steel
    -
    -
    5m
    7.1mm
    5mm
    3mm
    8.6mm
    British/European
    0.2kg/m
    Renold
    60-1
    19.05mm
    Simplex
    Steel
    Renold (Blue Box)
    -
    3m
    17.5mm
    11.91mm
    12.57mm
    25.3mm
    American
    1.5kg/m
    Sedis
    06B-1
    9.525mm
    Simplex
    Stainless Steel
    ALPHA
    -
    5m
    8.23mm
    6.35mm
    5.77mm
    13.5mm
    -
    0.4kg/m
    Witra
    10B-1
    15.88mm
    Simplex
    Steel
    -
    -
    5m
    14.7mm
    10.16mm
    9.65mm
    19.6mm
    British/European
    0.9kg/m
    Renold
    20B-1
    31.75mm
    Simplex
    Steel
    Renold SD (Red Box)
    -
    2.5m
    26.3mm
    19.05mm
    -
    -
    British/European
    3.9kg/m
    Witra
    40-1
    12.7mm
    Simplex
    Steel
    -
    -
    3.05m
    12mm
    7.95mm
    -
    -
    American
    -
    Tsubaki
    12B-2
    19.05mm
    Duplex
    Carbon Steel
    BS GT4 Winner
    ISO 606 (DIN 8187)
    5m
    16.1mm
    12.07mm
    11.68mm
    43.6mm
    British/European
    2.5kg
    Tsubaki
    16B-1
    25.4mm
    Simplex
    Carbon Steel Lube Free
    LAMBDA
    ISO 606 (DIN 8187)
    5m
    21mm
    15.88mm
    17.02mm
    -
    British/European
    2.7kg
    SKF
    50-1
    38.1mm
    Duplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    Renold
    12B-1
    19.05mm
    Simplex
    Steel
    Renold SD (Red Box)
    -
    5m
    16.1mm
    12.07mm
    -
    -
    British/European
    1.2kg/m
    SKF
    25-1
    6.35mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    Tsubaki
    10B-1
    15.87mm
    Simplex
    Corrosion Protected Carbon Steel
    NEPTUNE
    ISO 606 (DIN 8187)
    5m
    14.7mm
    10.16mm
    9.65mm
    20.8mm
    British/European
    950g
    Wippermann
    10B-1
    15.88 mm
    Simplex
    Steel
    -
    -
    5m
    14.7mm
    10.16mm
    9.65mm
    19.6mm
    British/European
    0.9kg/m
    Renold
    40-1
    12.7mm
    Simplex
    Steel
    Renold (Blue Box)
    -
    3m
    11.2mm
    7.92mm
    7.85mm
    16.4mm
    American
    0.6kg/m
    Résultats par page