Roller Chains | Bush & Simplex Roller Chains | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Roller Chains

    Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such as cars, motorbikes and bicycles. They are also used in the food industry, mining, automotive, warehouse and distribution, agriculture, and forestry.

    How do Roller Chains Work?

    They have a typical chain link structure, a series of cylindrical rollers connected by links. They utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, which in turn provides the power transmission. Roller chains are available in a rage of sizes and standards.Roller chains are available in materials such as steel, stainless steel, carbon steel and others. The 3 most common types are a simplex, consisting a single row of roller chain links, duplex, featuring a double row of chain links and triplex which consist of three rows of links.The pitch of the chain refers to the distance between links and is the measurement from one roller pin centre to the other. Smaller pitch chains run smoother than larger pitch chains.

    294 Produits présentés pour Roller Chains

    Wippermann
    10B-2
    15.88mm
    Duplex
    Steel
    -
    -
    5m
    14.7mm
    10.16mm
    9.65mm
    36.2mm
    British/European
    1.8kg/m
    Tsubaki
    08B-2
    12.7mm
    Duplex
    Carbon Steel
    BS GT4 Winner
    ISO 606 (DIN 8187)
    5m
    11.8mm
    8.51mm
    7.75mm
    32.2mm
    British/European
    1.4kg
    Renold
    24B-1
    38.1mm
    Simplex
    Steel
    Renold SD (Red Box)
    -
    2.5m
    33.3mm
    25.4mm
    -
    -
    British/European
    7.5kg/m
    Tsubaki
    12B-1
    19.05mm
    Simplex
    Carbon Steel
    BS GT4 Winner
    ISO 606 (DIN 8187)
    5m
    16.1mm
    12.07mm
    11.68mm
    -
    British/European
    1.3kg
    SKF
    10B
    15.88mm
    Simplex
    Carbon Steel
    PHC
    BS
    10ft
    -
    -
    -
    -
    -
    -
    Renold
    06B-2
    9.525mm
    Duplex
    Steel
    Renold SD (Red Box)
    -
    5m
    8.2mm
    6.35mm
    -
    -
    British/European
    0.8kg/m
    Renold
    12B-1
    19.05mm
    Simplex
    Steel
    Renold (Blue Box)
    -
    7.6m
    16mm
    12.07mm
    11.68mm
    21.9mm
    British/European
    1.2kg/m
    Sedis
    10B-2
    15.88mm
    Duplex
    Stainless Steel
    ALPHA
    -
    5m
    13.7mm
    10.16mm
    9.65mm
    35.75mm
    -
    1.7kg/m
    SKF
    35-2
    9.53mm
    Duplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    Tsubaki
    60-1
    19.05mm
    Simplex
    Carbon Steel
    ANSI G8
    ANSI (DIN 8188)
    3.05m
    18.1mm
    11.91mm
    12.7mm
    27.6mm
    American
    1.5kg/m
    SKF
    41-1
    12.7mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    SKF
    50SH-1
    50.8mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    60-1
    19.05mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    48B
    76.2mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    12B
    19.05mm
    Triplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    28B
    31.75mm
    Duplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    SKF
    50-1
    15.88mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    SKF
    32B
    38.1mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    16B
    25.4mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    40-1
    12.7mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    Résultats par page