Roller Chains | Bush & Simplex Roller Chains | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Roller Chains

    Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such as cars, motorbikes and bicycles. They are also used in the food industry, mining, automotive, warehouse and distribution, agriculture, and forestry.

    How do Roller Chains Work?

    They have a typical chain link structure, a series of cylindrical rollers connected by links. They utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, which in turn provides the power transmission. Roller chains are available in a rage of sizes and standards.Roller chains are available in materials such as steel, stainless steel, carbon steel and others. The 3 most common types are a simplex, consisting a single row of roller chain links, duplex, featuring a double row of chain links and triplex which consist of three rows of links.The pitch of the chain refers to the distance between links and is the measurement from one roller pin centre to the other. Smaller pitch chains run smoother than larger pitch chains.

    294 Produits présentés pour Roller Chains

    SKF
    06B
    9.53mm
    Duplex
    Stainless Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    06B
    9.53mm
    Duplex
    Carbon Steel
    PHC
    BS
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    60-1SS
    19.05mm
    Simplex
    Stainless Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    28B
    44.45mm
    Duplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    Wippermann
    06B-1
    9.525mm
    Simplex
    Steel
    -
    -
    5m
    8.2mm
    6.35mm
    5.72mm
    13.5mm
    British/European
    0.4kg/m
    SKF
    12B
    19.05mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    05B
    8mm
    Simplex
    Stainless Steel
    PHC
    BS
    5m
    7.1mm
    5mm
    -
    -
    -
    1kg
    SKF
    04B
    15.88mm
    Duplex
    Stainless Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    Sedis
    16B-1
    25.4mm
    Simplex
    Carbon Steel
    ALPHA
    -
    5m
    20.8mm
    15.88mm
    17.02mm
    35.1mm
    -
    2.7kg/m
    Tsubaki
    08B-1
    12.7mm
    Simplex
    Carbon Steel
    BS GT4 Winner
    ISO 606 (DIN 8187)
    5m
    11.8mm
    8.51mm
    7.75mm
    -
    British/European
    700g
    Wippermann
    12B-1
    19.05mm
    Simplex
    Steel
    -
    -
    5m
    16.1mm
    12.07mm
    11.68mm
    22.7mm
    British/European
    1.2kg/m
    SKF
    08B
    12.7mm
    Simplex
    Carbon Steel
    PHC
    BS
    10ft
    11.8mm
    8.51mm
    -
    7.75mm
    British/European
    2.07kg
    SKF
    80-1
    25.4mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    24mm
    15.88mm
    -
    15.75mm
    American
    7.8kg
    SKF
    08B
    12.7mm
    Triplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    C2060H
    38.1mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    10B
    15.88mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    14.7mm
    10.16mm
    -
    -
    -
    4.65kg
    SKF
    06B
    9.53mm
    Triplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    06B
    9.53mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    8.2mm
    6.35mm
    -
    5.72mm
    British/European
    2.05kg
    SKF
    10B
    15.88mm
    Simplex
    Stainless Steel
    PHC
    BS
    5m
    14.7mm
    10.16mm
    -
    9.65mm
    British/European
    4.7kg
    SKF
    12B
    19.05mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    16mm
    12.07mm
    -
    11.68mm
    British/European
    5.75kg
    Résultats par page