Roller Chains | Bush & Simplex Roller Chains | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Roller Chains

    Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such as cars, motorbikes and bicycles. They are also used in the food industry, mining, automotive, warehouse and distribution, agriculture, and forestry.

    How do Roller Chains Work?

    They have a typical chain link structure, a series of cylindrical rollers connected by links. They utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, which in turn provides the power transmission. Roller chains are available in a rage of sizes and standards.Roller chains are available in materials such as steel, stainless steel, carbon steel and others. The 3 most common types are a simplex, consisting a single row of roller chain links, duplex, featuring a double row of chain links and triplex which consist of three rows of links.The pitch of the chain refers to the distance between links and is the measurement from one roller pin centre to the other. Smaller pitch chains run smoother than larger pitch chains.

    294 Produits présentés pour Roller Chains

    SKF
    12B-1
    31.75mm
    Duplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    SKF
    16B
    25.4mm
    Triplex
    Carbon Steel
    PHC
    BS
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    50-1
    38.1mm
    Duplex
    Carbon Steel
    PHC
    BS
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    50-1
    15.88mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    140-1
    44.45mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    32B
    50.8mm
    Duplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    32B
    38.1mm
    Duplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    08B
    12.7mm
    Duplex
    Carbon Steel
    PHC
    BS
    5m
    11.8mm
    8.51mm
    -
    -
    -
    6.7kg
    SKF
    100SHH-1
    31.75mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    Tsubaki
    80-1
    25.4mm
    Simplex
    Carbon Steel
    ANSI G8
    ANSI (DIN 8188)
    3.05m
    24.1mm
    15.88mm
    15.88mm
    35.5mm
    American
    2.7kg/m
    SKF
    80H-1
    25.4mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    12B-1
    31.75mm
    Triplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    120SHH-1
    38.1mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    40B
    63.5mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    SKF
    80SHH-1
    25.4mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    80-1
    25.4mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    SKF
    120SH-1
    38.1mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    SKF
    100-1
    31.75mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    SKF
    40-1SS
    12.7mm
    Simplex
    Stainless Steel
    PHC
    ANSI
    10ft
    12mm
    7.95mm
    -
    -
    ANSI
    0.63kg
    SKF
    40B
    63.5mm
    Duplex
    Carbon Steel
    PHC
    BS
    5m
    -
    -
    -
    -
    -
    -
    Résultats par page