A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
Comparer Product Details |
|---|
Temporairement en rupture de stock
Sous-total (1 unité) 284,24 €(TVA exclue) 284,24 €/unité | Pepperl + Fuchs | Serial Device Server | - | 24 V | Windows | - | -40°C | RS485, RS232, RS422, RJ45 | 75°C | CE, RoHS, UL | 230kbps |
En stock
Sous-total (1 unité) 194,33 €(TVA exclue) 194,33 €/unité | Brainboxes | Adapter Serial Device Server | - | 5 → 30 V dc | - | 2 | 0°C | Ethernet 10 Baset, 100 BaseTX | 55°C | AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC:CE TAA | 1Mbps |
En stock
Sous-total (1 unité) 205,50 €(TVA exclue) 205,50 €/unité | MOXA | Serial Device Server | - | 12 → 30 V dc (DE-211), 9 → 30 V dc (DE-311) | Linux, UNIX, Android, SCO UNIX, Windows | 1 | 0°C | RS232, RS485, RS422 | 55°C | EN 55011:2007+A2:2007, EN 60601-1-2:2007, UL 60950-1 | 230.4kbps |
En stock
Sous-total (1 unité) 426,68 €(TVA exclue) 426,68 €/unité | MOXA | Device Server | General Device Servers | 12 → 48 V | Solaris 10, FreeBSD, Linux, Android, SCO UNIX, QNX 4.25, Windows, Mac 10, UNIX, QNX 6, Mac OS | 1 | -40°C | DB9 Male | 75°C | IEEE 802.3af, EN 62368-1, Telcordia (Bellcore) TR/SR, EN 55032/35, CISPR 32, IEC 61000-4-5, UL 60950-1, IEC 61000-4-2/3/4/5/6/8/11, FCC Part 15B Class A | 921.6kbps |
Stocké-e par le fabricant
Sous-total (1 unité) 1 626,35 €(TVA exclue) 1 626,35 €/unité | Phoenix Contact | Interface Converter | - | - | - | - | - | - | - | CHINA RoHS, EN 60068-2-6, CE, REACH, EN 60068-2-27, IEC 60068-2-27, IEC 60068-2-6 | - |
En stock
Sous-total (1 unité) 965,21 €(TVA exclue) 965,21 €/unité | MOXA | Device Server | Server | 12 V | - | 4 | -40°C | 10/100 Base-Tx Ethernet | 75°C | EN 55011, IEC 61000-4-5, FCC Part 15B Class B, EN 60601-1-2 Class B, IEC 61000-4-6, CISPR 32, EN 55032/24, UL 60950-1, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-11 | 921.6kbps |
En stock
Sous-total (1 unité) 296,27 €(TVA exclue) 296,27 €/unité | MOXA | Device Server | Server | 12 V | - | 2 | 0°C | 10/100 Base-Tx Ethernet | 55°C | EN 55032/24, IEC 61000-4-5, IEC 61000-4-6, RoHS, CISPR 32, EN 60601-1-2 Class B, IEC 61000-4-4, EN 55011, IEC 61000-4-8, UL 60950-1, WEEE, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, FCC Par | 230.4kbps |
En stock
Sous-total (1 unité) 1 872,30 €(TVA exclue) 1 872,30 €/unité | MOXA | Device Server | Server | 12 V | - | 8 | 0°C | 10/100 Base-Tx Ethernet | 55°C | FCC Part 15B Class B, WEEE, IEC 61000-4-11, IEC 61000-4-3, CISPR 32, IEC 61000-4-2, IEC 62368-1, IEC 61000-4-8, RoHS, UL 60950-1, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-5, EN 55032/35 | 921.6kbps |
En stock
Sous-total (1 unité) 284,24 €(TVA exclue) 284,24 €/unité | Pepperl + Fuchs | Serial Device Server | - | 24 V | Windows | - | -40°C | RS485, RS422, RS232, RJ45 | 75°C | UL, RoHS, CE | 230kbps |
En voie de retrait du marché
Sous-total (1 unité) 364,49 €(TVA exclue) 364,49 €/unité | MOXA | Serial Device Server | Server | 12 → 48 V dc | Android, Mac OS, Linux, Windows | 1 | -40°C | 10/100 BaseT(X), 100 BaseFX | 55°C | IEC 61000-4-2, EN 55032/35, etc | 921.6kbps |
Stocké-e par le fabricant
Sous-total (1 unité) 223,05 €(TVA exclue) 223,05 €/unité | MOXA | Device Server | Server | 3.3 V | - | 1 | 0°C | RJ45 | 55°C | IEC 60068-2-6, CISPR 32, IEC 61000-4-6, IEC 60068-2-1, IEC 60068-2-3, WEEE, IEC 61000-4-11, FCC Part 15B Class B, IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-2, EN 55032/24, IEC 61000-4-5, RoHS, | 921.6kbps |
Stocké-e par le fabricant
Sous-total (1 unité) 152,22 €(TVA exclue) 152,22 €/unité | MOXA | Device Server | Server | 5 V | - | 1 | -40°C | 10/100 Base-Tx Ethernet | 75°C | RoHS, IEC 60068-2-3, IEC 61000-4-4, FCC Part 15B Class B, WEEE, IEC 61000-4-5, IEC 60068-2-14, CISPR 32, IEC 61000-4-2, IEC 61000-4-6, IEC 60068-2-1, IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4- | 230.4kbps |
Temporairement en rupture de stock
Sous-total (1 unité) 375,48 €(TVA exclue) 375,48 €/unité | MOXA | Device Server | Server | 12 V | - | 2 | -40°C | RJ45 | 75°C | IEC 61000-4-11, EN 55032/35, IEC 61000-4-5, UL 60950-1, RoHS, IEC 61000-4-8, IEC 61000-4-2, WEEE, IEC 61000-4-4, CISPR 32, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-3 | 230.4kbps |
Temporairement en rupture de stock
Sous-total (1 unité) 1 639,74 €(TVA exclue) 1 639,74 €/unité | MOXA | Device Server | Server | 100 V ac | - | 16 | 0°C | RJ45 | 60°C | FCC Part 15B Class B, EN 55032/24, IEC 61000-4-11, CISPR 32, EN 60601-1-2, IEC 61000-4-2, UL 60950-1, IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-8, EN 55011, IEC 61000-4-3, IEC 61000-4-5 | 921.6kbps |
En stock
Sous-total (1 unité) 1 258,89 €(TVA exclue) 1 258,89 €/unité | MOXA | Device Server | Server | 12 V | - | 4 | -40°C | 10/100 Base-Tx Ethernet | 75°C | EN 60601-1-2 Class B, IEC 61000-4-11, CISPR 32, EN 55032/24, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4, EN 55011, IEC 61000-4-3, UL 60950-1, FCC Part 15B Class B, IEC 61000-4-6, IEC 61000-4-8 | 921.6kbps |
Temporairement en rupture de stock
Sous-total (1 unité) 387,59 €(TVA exclue) 387,59 €/unité | Pepperl + Fuchs | Serial Device Server | - | 24 V | Windows | - | -40°C | RS485, RS232, RJ45, RS422 | 75°C | CE, RoHS, UL | 230kbps |
En stock
Sous-total (1 unité) 255,09 €(TVA exclue) 255,09 €/unité | Aten | Device Server | - | 48 V | Windows, UNIX, Linux | - | 0°C | RS485, RS422, RS232 | 60°C | EN 55032/35, etc, IEEE 802.3af | 921.6kbps |
Stocké-e par le fabricant
Sous-total (1 unité) 912,12 €(TVA exclue) 912,12 €/unité | Phoenix Contact | Serial Device Server | Serial Device Server | 24 V | Windows | - | -40°C | RJ45 | 70°C | REACH, UL, CE, RoHS | 100Mbps |
En stock
Sous-total (1 unité) 865,55 €(TVA exclue) 865,55 €/unité | MOXA | Device Server | Server | 12 V | - | 4 | 0°C | 10/100 Base-Tx Ethernet | 55°C | IEC 61000-4-5, EN 60601-1-2 Class B, IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-4, EN 55032/24, IEC 61000-4-11, FCC Part 15B Class B, UL 60950-1, IEC 61000-4-6, IEC 61000-4-2, CISPR 32, EN 55011 | 921.6kbps |
Temporairement en rupture de stock
Sous-total (1 unité) 704,78 €(TVA exclue) 704,78 €/unité | MOXA | Serial Device Server | Server | 12 → 48 V dc | FreeBSD, QNX 6, Android 3.1, Mac 10.14, Solaris 10, UNIX, Mac 10.13, Windows 95/98/ME/NT/2000, QNX 4.25, Windows, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows XP, Mac 10.15, Mac 10.12, SCO UN | 4 | -40°C | RJ45 Connector | 75°C | IEC 61000-4-11, IEC 61000-4-2 ESD: Contact: 46 kV, IEC 61000-4-8 PFMF, EN 55011 (NPort 5410/5450/5450I models only), UL 62368-1, IEC 61000-4-4 EFT: Power: 2 kV, Signal: 1 kV, CISPR 32, IEC 61000-4-3 | 921.6kbps |