MOXA Serial Device Server 4, 921.6 kbps Baud Rate

Sous-total (1 unité)*

704,78 €

(TVA exclue)

852,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 27 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 44 unité(s) expédiée(s) à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +704,78 €

*Prix donné à titre indicatif

N° de stock RS:
255-2012
Numéro d'article Distrelec:
125-73-458
Référence fabricant:
NPort 5410
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Operating System

FreeBSD, QNX 6, Android 3.1, Mac 10.14, Solaris 10, UNIX, Mac 10.13, Windows 95/98/ME/NT/2000, QNX 4.25, Windows, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows XP, Mac 10.15, Mac 10.12, SCO UNIX, Mac 10, Linux

Nominal Supply Voltage

12 → 48 V dc

Number of Ports

4

Minimum Operating Temperature

-40°C

Connection Port

RJ45 Connector

Maximum Operating Temperature

75°C

Standards/Approvals

IEC 61000-4-11, IEC 61000-4-2 ESD: Contact: 46 kV, IEC 61000-4-8 PFMF, EN 55011 (NPort 5410/5450/5450I models only), UL 62368-1, IEC 61000-4-4 EFT: Power: 2 kV, Signal: 1 kV, CISPR 32, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m, FCC Part 15B Class A, EN 55032/35, Signal: 0.5 kV, EN 60601-1-2 Class B, IEC 61000-4-6 CS: 150 kHz to 80 MHz: 3 V/m, Signal: 3 V/m, Air: 8 kV, IEC 61000-4-5 Surge: Power: 1 kV, DNV (DC input only)

Maximum Baud Rate

921.6kbps

Pays d'origine :
TW

MOXA Serial Device Server, 4 Ports, 12 to 48V DC Nominal Supply Voltage - NPort 5410


This serial device server converts multiple serial ports to Ethernet for integration into industrial networks. It connects four serial devices via RJ45 and supports a wide range of host operating systems, enabling remote access and control in automation and instrumentation environments.

Features and Benefits:


• 4 serial ports provide simultaneous multi-device connectivity
• 921.6 kbps maximum baud rate enables high-speed data transfer
• 12 to 48V DC input supports flexible DIN-rail power supplies
• Operates from -40 to 75 °C for extreme-temperature deployments
• Broad OS compatibility ensures cross-platform interoperability
• Conforms to multiple EMC and safety standards for harsh sites

Applications


• Suitable for SCADA communication concentrators in substations
• Ideal for factory-floor equipment monitoring and control
• Used with legacy RS-232/422/485 instruments for modern networks
• Can be used for railway signalling and vehicle-borne telemetry
• Used for medical device integration where compact servers are required

Which serial interfaces are supported for device connections?


The unit is designed to handle common serial standards including RS-232, RS-422 and RS-485 to interface with assorted industrial instruments.

How does it handle electromagnetic disturbances on-site?


It meets multiple IEC and EN electromagnetic immunity and emission standards, with specified levels for ESD, EFT, surge and radiated susceptibility to maintain link stability.

What environmental ranges can be expected during continuous operation?


It is rated to function across a low of -40 °C up to a high of 75 °C, suitable for outdoor enclosures and unconditioned cabinets.

Which power arrangements are compatible with the device?


The server accepts a nominal supply in the range 12 to 48V DC, accommodating typical industrial DC power buses and DIN-rail power modules.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.