A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
Comparer Product Details |
|---|
Stocké-e par le fabricant
Sous-total (1 unité) 1 986,92 €(TVA exclue) 1 986,92 €/unité | MOXA | Device Server | Combo Device Servers | - | 12 to 48 V | Mac 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Windows, Mac 10.12/10.13/10.14/10.15, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Solaris 10, QNX 6, Android 3.1, QNX 4.25, SCO UNIX, FreeBSD, UNI | 4 | -40°C | 8 Pin RJ45 | 75°C | EN 55032/24, IEEE 802.1X, IEEE 802.3ad, IEC 61000-4-3, IEC 60068-2-6, UL 508, CISPR 32, FCC Part 15B Class A, IEEE 802.3u, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8, Class I Division 2, | - | 921.6kbps | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 4 039,72 €(TVA exclue) 4 039,72 €/unité | MOXA | Device Server | Combo Device Servers | - | - | Solaris 10, QNX 6, FreeBSD, Windows 95/98/ME/NT/2000, SCO UNIX, Android 3.1, Windows 2008 R2/2012/2012 R2, UNIX, Windows, Mac 10, Windows XP, QNX 4.25, Linux | 8 | -40°C | GND, RS232, RxD, 1, 10 Pin RJ45 (19200), 8 | 85°C | RoHS, IEEE 802.3ad, FCC Part 15B Class A, CRoHS, IEEE 802.1p, IEEE 802.1X, IEEE 802.3u, EN 61010-2-201, IEEE 802.3, IEEE 802.1w, UL 61010-2-201, IEC 62443, IEEE 1588v2, Telcordia SR332, NERC C | - | 921.6kbps | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 4 593,48 €(TVA exclue) 4 593,48 €/unité | MOXA | Device Server | Combo Device Servers | - | - | Android 3.1, Mac 10, QNX 6, UNIX, SCO UNIX, Windows 2008 R2/2012/2012 R2, Windows, Windows 95/98/ME/NT/2000, Solaris 10, Linux, Windows XP, FreeBSD, QNX 4.25 | 8 | -40°C | RS232, 10 Pin RJ45 (19200), RxD, 1, GND, 8 | 85°C | IEC 61850-3, IEEE 802.1D-2004, EN 61000-6-2/-6-4, Telcordia SR332, IEC 60068-2-2/2-14/2-27/2-6/2-64, CRoHS, EN 61010-2-201, CISPR 32, IEEE 802.3u, WEEE, RoHS, IEEE 802.1w, IEEE 802.1q, IRIG-B, | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 395,72 €(TVA exclue) 395,72 €/unité | StarTech.com | Serial Device Server | - | - | 5 V dc | Linux, Windows 8, Mac OS | 2 | 0°C | DB9, RJ45 | 60°C | IEEE 802.3i (10BASE-TX), EIA/TIA-232, IEEE 802.3u (100BASE-TX) | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 304,35 €(TVA exclue) 304,35 €/unité | Exsys | Device Server | Server | - | 24V | Windows 7 | 4 | 0°C | USB 2.0 | 60°C | CE | - | 1000Mbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 3 290,64 €(TVA exclue) 3 290,64 €/unité | MOXA | Device Server | Server | - | 48 V dc | Windows | 16 | -40°C | 8 Pin RJ45 | 75°C | RoHS | - | 921.6kbps | - | - |
Actuellement indisponible
Sous-total (1 unité) 1 989,39 €(TVA exclue) 1 989,39 €/unité | MOXA | Device Server | Terminal Server | - | - | Windows 11, Windows Server 2022, Linux, Windows, Mac 14, Windows Vista, SCO UNIX, Mac 10, FreeBSD, Solaris 10, UNIX, Windows XP, QNX 4.25, Android 3.1 | 16 | -40°C | 8 Pin RJ45 | 85°C | -3, Telcordia (Bellcore) Standard TR/SR, -6, -2-34, FCC Part 15B Class A, CISPR 32, -4, NEMA TS2, UL 60950-1, -11, RoHS, CRoHS, WEEE, IEC 61000-4-2, EN 55032/35, -8, IEC 60068-2-6, -5 | - | 921.6kbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 2 650,50 €(TVA exclue) 2 650,50 €/unité | MOXA | Device Server | Server | - | 48 V dc | Windows | 32 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 253,85 €(TVA exclue) 253,85 €/unité | Exsys | Device Server | Server | - | 48V | Windows 7 | 8 | -40°C | RJ45 | 85°C | CE | - | 1000Mbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 2 189,26 €(TVA exclue) 2 189,26 €/unité | MOXA | Device Server | Server | - | 48 V dc | Windows | 8 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 3 075,76 €(TVA exclue) 3 075,76 €/unité | MOXA | Device Server | Server | - | 48 V dc | Windows | 16 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 816,76 €(TVA exclue) 816,76 €/unité | MOXA | Device Server | Server | - | 48 V dc | Windows | 4 | -10°C | DB9 Male | 60°C | RoHS | - | 921.6kbps | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 5 322,87 €(TVA exclue) 5 322,87 €/unité | MOXA | Device Server | Combo Device Servers | - | - | Windows, UNIX, Android 3.1, Windows XP, SCO UNIX, FreeBSD, Windows 95/98/ME/NT/2000, QNX 6, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2, Solaris 10, Linux | 16 | -40°C | RxD, RS232, 1, 10 Pin RJ45 (19200), 8, GND | 85°C | FCC Part 15B Class A, IEEE 802.1q, IEEE 802.1D-2004, IEEE 802.3u, CISPR 32, UL 61010-2-201, IEC 62443, WEEE, IEEE 802.1p, IEC 60068-2-2/2-14/2-27/2-6/2-64, NERC CIP, IEEE 1613, RoHS, IEEE 802.1 | - | 921.6kbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 1 714,50 €(TVA exclue) 1 714,50 €/unité | MOXA | Device Server | Server | - | 48 V dc | Windows | 8 | -40°C | 8 Pin RJ45 | 75°C | RoHS | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 260,70 €(TVA exclue) 260,70 €/unité | Exsys | Serial Device Server | - | - | - | - | - | - | - | - | No | - | 921.6 | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 1 647,00 €(TVA exclue) 1 647,00 €/unité | MOXA | Device Server | Server | - | 48 V dc | Windows | 8 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 1 920,00 €(TVA exclue) 1 920,00 €/unité | Siemens | Serial Device Server | - | - | - | - | 1 | - | - | - | No | - | 12Mbps | - | - |
Actuellement indisponible
Sous-total (1 unité) 130,00 €(TVA exclue) 130,00 €/unité | Planet | Serial Device Server | - | - | 52 to 56 V dc | - | 2 | -10°C | 1 Port | 60°C | IEEE 802.3bt | - | - | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 1 485,62 €(TVA exclue) 1 485,62 €/unité | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | Android 3.1, Windows XP, QNX 4.25, Windows Server 2022, Mac 10.13, SCO UNIX, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Mac 10.14, Windows, Mac 10.15, UNIX, Solaris 10, QNX 6, FreeBSD, Mac 10, Mac | 4 | -40°C | M12 D Coded 4 Pin Female | 75°C | IEC 61000-4-4, IEC 61000-4-5, RoHS, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-3, UL 60950-1, IEC 61000-4-6, CRoHS, WEEE, FCC Part 15B Class A, CISPR 32, IEC 60068-2-6, IEC 61000-4-2, EN | - | 921.6kbps | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 1 853,98 €(TVA exclue) 1 853,98 €/unité | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | Solaris 10, QNX 6, SCO UNIX, FreeBSD, Windows, Android, Mac OS, Mac 10, UNIX, QNX 4.25, Linux | 4 | -40°C | M12 D Coded 4 Pin Female | 75°C | Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-6, IEC 61000-4-2, IEC 60068-2-6, EN 50121-4, IEC 61000-4-3, RoHS, EN 50155, EN 55032/35, IEC 61000-4-4, FCC Part 15B Class A, CRoHS, WEEE, CISPR | - | 921.6kbps | - | - |