MOXA Device Server 4, 921.6 kbps Baud Rate

Sous-total (1 unité)*

1 258,89 €

(TVA exclue)

1 523,26 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +1 258,89 €

*Prix donné à titre indicatif

N° de stock RS:
255-2600
Numéro d'article Distrelec:
300-27-613
Référence fabricant:
NPort 5450I-T
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

4

Minimum Operating Temperature

-40°C

Connection Port

10/100 Base-Tx Ethernet

Maximum Operating Temperature

75°C

Standards/Approvals

EN 60601-1-2 Class B, IEC 61000-4-11, CISPR 32, EN 55032/24, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4, EN 55011, IEC 61000-4-3, UL 60950-1, FCC Part 15B Class B, IEC 61000-4-6, IEC 61000-4-8

Maximum Baud Rate

921.6kbps

Pays d'origine :
TW

MOXA Device Server, 4 Ports, 12V Nominal Supply Voltage - NPort 5450I-T


This device server converts multiple serial ports to Ethernet for industrial network integration. Designed for demanding environments, it links legacy serial equipment to 10/100Base-TX networks while operating across a wide temperature span and supporting multiple Windows platforms.

Features and Benefits:


• Four serial ports deliver multi-device connectivity and consolidation
• Supports 921.6kbps for high-speed serial data transfer
• Operates from -40 to 75°C for extreme-temperature installations
• 10/100Base-TX Ethernet port ensures standard network interfacing
• Complies with medical-grade EN 60601-1-2 Class B for sensitive settings
• EMC and ESD standards provide protection in noisy electrical environments

Applications


• Suitable for connecting RS-232/422/485 instruments to IP networks
• Ideal for factory automation linking PLCs and SCADA systems
• Used with building management systems requiring serial integration
• Can be used for remote telemetry in harsh industrial sites
• Used for converting legacy laboratory devices to networked assets

Which serial signalling standards are supported on the unit?


It accommodates RS-232, RS-422 and RS-485 serial interfaces to match various instrument requirements.

What operating systems will allow configuration and drivers?


It is compatible with a range of Windows releases including Windows 11, 10, 8.1, 8, 7, Vista, XP, ME, 98 and 95 for legacy and modern PCs.

How does the device cope with electromagnetic interference?


It meets multiple EMC and ESD standards such as IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5 and EN 55032 to reduce susceptibility and emissions.

What power input does the product require?


The unit uses a nominal 12V supply for operation.

Is the device suitable for medical environment deployment?


It conforms to EN 60601-1-2 Class B, indicating suitability for use in medical locations with controlled emissions.

Liens connexes