MOXA Device Server 16, 921.6 kbps Baud Rate

Sous-total (1 unité)*

1 639,74 €

(TVA exclue)

1 984,09 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 15 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 12 unité(s) expédiée(s) à partir du 07 décembre 2026
  • Plus 20 unité(s) expédiée(s) à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 639,74 €

*Prix donné à titre indicatif

N° de stock RS:
255-2609
Numéro d'article Distrelec:
125-74-279
Référence fabricant:
NPort 5650-16
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

100 V ac

Number of Ports

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Connection Port

RJ45

Standards/Approvals

FCC Part 15B Class B, EN 55032/24, IEC 61000-4-11, CISPR 32, EN 60601-1-2, IEC 61000-4-2, UL 60950-1, IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-8, EN 55011, IEC 61000-4-3, IEC 61000-4-5

Maximum Baud Rate

921.6kbps

Pays d'origine :
TW

MOXA Device Server, 16 Ports, 100V AC Nominal Supply Voltage - NPort 5650-16


This device server links multiple serial devices to Ethernet networks for industrial environments. It provides simultaneous network access to numerous serial ports, enabling legacy equipment to be managed over IP within automation and control systems. The unit is built to operate across typical industrial temperature ranges and integrates with common Windows operating systems for straightforward deployment.

Features and Benefits:


• Sixteen serial ports providing consolidated network access
• Maximum data throughput of 921.6 kbps for fast serial communication
• RJ45 network interface for standard Ethernet connectivity
• Operates from a 100 VAC supply suitable for industrial power systems
• Rated to function up to 60°C for high-temperature applications
• Compatible with multiple Windows releases to ease integration

Applications


• Suitable for connecting PLCs and RTUs to Ethernet networks
• Used for converting serial outputs from test rigs into IP streams
• Ideal for remote monitoring of legacy sensors in factories
• Can be used for interfacing medical equipment within regulated environments
• Suitable for integrating serial instruments into building management systems

Which operating systems can I use to manage the unit?


Management and drivers are compatible with a range of Windows releases including Windows 11, 10, 8.1, 8, 7, Vista, XP, ME, 98 and 95.

What approvals cover electromagnetic and safety requirements?


The device conforms to multiple international standards covering emissions, immunity and safety including FCC Part 15B Class B, EN 55032/24, CISPR 32, IEC 61000?4 family tests and UL 60950?1.

How many serial connections can be presented over the network simultaneously?


The server exposes sixteen independent serial ports, enabling concurrent serial?to?IP connections for numerous devices.

What environmental limits apply to continuous operation?


The unit is specified to operate down to 0°C and up to 60°C for continuous service in appropriate installations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.