Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2244 Produits présentés pour Motion Control Sensors

    • N° de stock RS 220-2580
    • Référence fabricant 843ES-SIP15BA4
    la pièce
    3 158,65 €
    Allen Bradley
    Absolute
    -
    -
    -
    -
    Solid
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-732
    • Référence fabricant TEX-0200-421-002-202
    la pièce
    214,06 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    l'unité (conditionné en tube)
    30,57 €
    Bourns
    Optical
    32
    EM14
    120rpm
    CMOS, HCMOS, TTL
    Slotted
    -
    6mm
    5 V dc
    2 Bit
    -
    IP54
    -
    14.99mm
    14.25mm
    30.57mm
    -40°C
    +70°C
    Panel Mount
    • N° de stock RS 179-7716
    • Référence fabricant D8.C100.0500.RC11.1200
    la pièce
    1 274,82 €
    Kübler
    Measuring
    -
    C100
    -
    Relay
    -
    -
    -
    9 → 30 V dc
    14 Bit
    -
    IP67
    CANOpen
    108mm
    98mm
    68.4mm
    -40°C
    +85°C
    -
    la pièce
    53,37 €
    PIHER SENSORS AND CONTROLS S.S.A
    Hall Effect
    -
    PST-360
    -
    Analogue
    Through Shaft
    -
    13.85mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 227-926
    • Référence fabricant AS20-M42M-K11
    la pièce
    83,82 €
    Broadcom
    Magnetic
    -
    AS20
    12000rpm
    Digital
    Axial
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    613,06 €
    Variohm Group
    Incremental
    -
    P100
    -
    Analogue
    Solid
    125mm
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 315-140
    • Référence fabricant H92048000005ANUFBX
    la pièce
    60,03 €
    Variohm Group
    Incremental
    2048ppr
    H9
    -
    HTL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 588-545
    • Référence fabricant ENA58TL-S10CA5-1516-IO-RBD01
    la pièce
    406,47 €
    Pepperl + Fuchs
    Absolute
    -
    ENA58TL
    420rpm
    -
    Solid
    -
    10mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1 boîte de 25
    1 033,74 €
    PIHER SENSORS AND CONTROLS S.S.A
    Hall Effect
    -
    PSC-360
    -
    Analogue
    End
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 650-384
    • Référence fabricant MLO-POT-225-LWG
    la pièce
    879,41 €
    Festo
    Linear Measuring
    -
    MLO-POT
    -
    Analogue
    Round
    225mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-704
    • Référence fabricant TE1-0100-101-411-202
    la pièce
    276,48 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 647-496
    • Référence fabricant MLO-POT-2000-TLF
    la pièce
    2 080,36 €
    Festo
    Linear Measuring
    -
    MLO-POT
    -
    Analogue
    -
    2000mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-666
    • Référence fabricant LWX-0250-004-101
    la pièce
    558,83 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 564-184
    • Référence fabricant TEX-0075-421-002-101
    la pièce
    192,45 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 220-1004
    • Référence fabricant 843ES-SIP16BA4
    la pièce
    3 158,65 €
    Allen Bradley
    -
    -
    -
    -
    -
    Solid
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    241,20 €
    Variohm Group
    Transducer
    -
    CTU-25-B
    -
    Voltage Divider
    -
    635mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 564-123
    • Référence fabricant LS1-0050-002-411-101
    la pièce
    282,85 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 188-3522
    • Référence fabricant EAL580-SC0.5WEN.13160.A
    la pièce
    575,36 €
    Baumer
    Optical
    -
    EAL580
    6000rpm
    -
    Solid
    -
    10mm
    10 → 30 V dc
    MT16 bit, ST 13 bit
    -
    IP65
    Ethernet/IP
    -
    58mm
    -
    -40°C
    +85°C
    Clamping Flange
    • N° de stock RS 220-1001
    • Référence fabricant 843ES-SIP14BA4
    la pièce
    3 158,65 €
    Allen Bradley
    -
    -
    -
    -
    -
    Solid
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page