Motion Control Sensors

Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

Types of Motion Control Sensors

Rotary encoders

  • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

Linear transducers

  • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

Magnetic pickups

  • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT)

  • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

Incremental Encoder

  • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

Absolute Encoder

  • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

Applications of Motion Control Sensors

Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

  • Aerospace industry
  • Measurement & Testing
  • Robotics
  • Automation & Control
  • Assembly Lines

Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

2241 Produits présentés pour Motion Control Sensors

  • N° de stock RS 553-588
  • Référence fabricant S508.160HL200
la pièce
908,46 €
Variohm Group
Incremental
-
S508
-
Analogue
Solid
-
6mm
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 564-146
  • Référence fabricant TRS-0050-101
la pièce
194,68 €
Novotechnik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
la pièce
241,20 €
Variohm Group
Transducer
-
CTU-25-A
-
Voltage Divider
-
635mm
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 315-139
  • Référence fabricant H91024000005ANUFBX
la pièce
54,57 €
Variohm Group
Incremental
1024ppr
H9
-
HTL
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 100-304
  • Référence fabricant MSC360-1A-C0007-ERA180-05K
la pièce
41,82 €
PIHER SENSORS AND CONTROLS S.S.A
Hall Effect
-
MSC360
-
-
End
-
5.9mm
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 647-106
  • Référence fabricant MME-MTS-600-TLF-AIF
la pièce
2 023,36 €
Festo
Linear Measuring
-
MME-MTS
-
Digital
-
600mm
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 553-592
  • Référence fabricant P603.100HYJ
la pièce
803,40 €
Variohm Group
Incremental
-
P603
-
Analogue
-
100mm
6.8mm
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 564-187
  • Référence fabricant TEX-0100-415-002-101
la pièce
177,75 €
Novotechnik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 564-156
  • Référence fabricant T-0025
la pièce
174,04 €
Novotechnik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 388-5539
  • Référence fabricant WDG58B-3600-ABN-G24-K3
la pièce
300,42 €
Wachendorff
Incremental
3600
-
8000rpm
HTL
Solid
-
-
10 → 30 V dc
-
-
IP65, IP67
-
83mm
-
-
-20°C
+80°C
Clamping Flange
  • N° de stock RS 220-2574
  • Référence fabricant 843ES-MIP9BA6
la pièce
4 367,18 €
Allen Bradley
Absolute
-
-
-
-
Hollow
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 167-8639
  • Référence fabricant RE115L15E502W6017
L'unité (en boîte de 3)
314,677 €
Vishay
-
-
-
-
-
-
-
-
-
-
-
IP67
-
-
-
-
-
-
-
  • N° de stock RS 652-052
  • Référence fabricant MLO-POT-450-TLF
la pièce
620,03 €
Festo
Linear Measuring
-
MLO-POT
-
Analogue
-
450mm
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 553-739
  • Référence fabricant LS1-0025-002-421-101
la pièce
308,00 €
Novotechnik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 553-736
  • Référence fabricant LS1-0025-001-411-101
la pièce
264,45 €
Novotechnik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
la pièce
239,70 €
Baumer
Optical
1000
EIL580
6000rpm
HTL/Push Pull
Hollow
-
12mm
8 → 30 V dc
-
-
IP65
-
-
58mm
-
-40°C
+85°C
Through Hollow Shaft Flange
  • N° de stock RS 820-3689
  • Référence fabricant EIL580-SC10.5FN.00512.A
la pièce
200,29 €
Baumer
Optical
512
EIL580
12000rpm
HTL/Push Pull
Solid
-
10mm
8 → 30 V dc
-
-
IP65
-
-
58mm
-
-40°C
+85°C
Clamping Flange
  • N° de stock RS 553-702
  • Référence fabricant TE1-0100-101-411-101
la pièce
276,48 €
Novotechnik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 553-695
  • Référence fabricant TE1-0050-102-421-202
la pièce
307,52 €
Novotechnik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 564-189
  • Référence fabricant TEX-0100-421-002-101
la pièce
196,03 €
Novotechnik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Résultats par page