Novotechnik RFD-4000 Series Hall Effect Position Sensor, Analogue Signal

Subtotal (1 unit)*

56,75 €

(exc. VAT)

68,67 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 +56,75 €

*price indicative

RS Stock No.:
288-3609
Distrelec Article No.:
300-24-156
Mfr. Part No.:
RFD-4021-606-211-401
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Marque

Novotechnik

Encoder Technology

Hall Effect

Series

RFD-4000

Output Signal Type

Analogue

COO (Country of Origin):
DE
The high-quality rotary sensor that offers fully touchless operation with no shaft or seals to wear. It boasts an electrical range of up to 360°, an excellent price/performance ratio, and an extremely flat 7 mm design. With features like lateral magnet offset up to ±3 mm, protection class IP67, IP68, IP69, and high resolution up to 12 bit, this sensor is perfect for a variety of applications.

Fully touchless operation
Electrical range of up to 360°
High resolution up to 12 bit
Protection class IP67, IP68, IP69
Extremely flat 7 mm design
Lateral magnet offset up to ±3 mm
Simple mounting
Unlimited mechanical lifetime

Related links