Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2244 Produits présentés pour Motion Control Sensors

    • N° de stock RS 219-3343
    • Référence fabricant 2367254-1
    la pièce
    173,14 €
    TE Connectivity
    Incremental
    -
    -
    20000rpm
    -
    Hollow
    -
    -
    7 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 564-158
    • Référence fabricant T-0100
    la pièce
    185,16 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-681
    • Référence fabricant LWX-0600-003-201
    la pièce
    623,92 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-708
    • Référence fabricant TE1-0100-102-421-202
    la pièce
    319,12 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 388-5573
    • Référence fabricant WDG58B-2048-ABN-G24-K3
    la pièce
    300,42 €
    Wachendorff
    Incremental
    2048
    -
    8000rpm
    HTL
    Solid
    -
    -
    10 → 30 V dc
    -
    -
    IP65, IP67
    -
    83mm
    -
    -
    -20°C
    +80°C
    Clamping Flange
    • N° de stock RS 553-684
    • Référence fabricant LWX-0750-004-101
    la pièce
    747,92 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 650-383
    • Référence fabricant MLO-POT-150-LWG
    la pièce
    833,96 €
    Festo
    Linear Measuring
    -
    MLO-POT
    -
    Analogue
    Round
    150mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 789-9355P
    • Référence fabricant AMS22S5A1CLAFL336
    l’unité (livré dans un plateau)
    57,82 €
    Bourns
    Incremental
    -
    -
    120rpm
    Analogue
    Solid
    -
    1/8in
    5 V dc
    12 Bit
    -
    IP50
    -
    -
    22.23mm
    15.62mm
    -40°C
    +125°C
    Panel Mount
    • N° de stock RS 647-936
    • Référence fabricant ANS58B-FENNB0000301000XX262144
    la pièce
    805,99 €
    SICK
    Optical
    -
    ANS58B
    -
    -
    Solid shaft
    -
    10mm
    10 → 32 V
    -
    262144Steps
    IP65
    -
    58mm
    58mm
    50mm
    -40°C
    +85°C
    -
    • N° de stock RS 553-705
    • Référence fabricant TE1-0100-101-421-101
    la pièce
    293,66 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 249-6514
    • Référence fabricant 58E12XXBASSC8AJO
    la pièce
    467,18 €
    Wachendorff
    Incremental
    16384
    -
    6000rpm
    HTL, TTL
    Solid shaft
    -
    -
    -
    -
    -
    -
    NFC
    -
    -
    -
    -
    -
    -
    • N° de stock RS 652-051
    • Référence fabricant MME-MTS-2000-TLF-AIF
    la pièce
    2 865,40 €
    Festo
    Linear Measuring
    -
    MME-MTS
    -
    Digital
    -
    2000mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 564-194
    • Référence fabricant TEX-0150-415-002-202
    la pièce
    188,61 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 564-171
    • Référence fabricant TE1-0100-102-411-202
    la pièce
    278,74 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-685
    • Référence fabricant TE1-0025-101-411-101
    la pièce
    259,06 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 806-8316
    • Référence fabricant RE115L15E502W6017
    la pièce
    377,54 €
    Vishay
    Linear Measuring
    -
    REC 115L
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    34.75mm
    90mm
    63mm
    -55°C
    +125°C
    Bracket Mount
    la pièce
    360,50 €
    Wachendorff
    Incremental
    16384
    -
    8000rpm
    HTL, TTL
    Solid shaft
    -
    -
    -
    -
    -
    -
    NFC
    -
    -
    -
    -
    -
    -
    • N° de stock RS 651-340
    • Référence fabricant MME-MTS-225-TLF-AIF
    la pièce
    1 772,33 €
    Festo
    Linear Measuring
    -
    MME-MTS
    -
    Digital
    -
    225mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 249-6493
    • Référence fabricant LMSCA22WDGNBASGR
    la pièce
    638,85 €
    Wachendorff
    Incremental
    16384
    -
    6000rpm
    HTL
    Solid shaft
    -
    -
    -
    -
    -
    -
    NFC
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-730
    • Référence fabricant TEX-0200-411-002-202
    la pièce
    186,75 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page