Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2244 Produits présentés pour Motion Control Sensors

    • N° de stock RS 219-3337
    • Référence fabricant 2367236-1
    L'unité (en boîte de 10)
    187,809 €
    TE Connectivity
    Incremental
    -
    -
    20000rpm
    -
    Hollow
    -
    -
    6 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-750
    • Référence fabricant LWX-0150-003-101
    la pièce
    473,59 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    1 154,42 €
    Variohm Group
    Incremental
    -
    E103
    -
    Analogue
    Solid
    25mm
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-679
    • Référence fabricant LWX-0600-003-101
    la pièce
    615,63 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1 boîte de 25
    861,97 €
    PIHER SENSORS AND CONTROLS S.S.A
    Hall Effect
    -
    MTS-360
    -
    Analogue
    Through Shaft
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 249-7571
    • Référence fabricant EIL580-SY06.5EQ.05000.A
    la pièce
    349,97 €
    Baumer
    Incremental
    5000
    -
    6000rpm
    TTL/HTL
    Solid
    -
    -
    -
    -
    -
    -
    RS422
    -
    -
    -
    -
    -
    -
    la pièce
    241,20 €
    Variohm Group
    Transducer
    -
    CTU-4-A
    -
    Voltage Divider
    -
    120mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-707
    • Référence fabricant TE1-0100-102-421-101
    la pièce
    319,12 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    43,41 €
    PIHER SENSORS AND CONTROLS S.S.A
    Hall Effect
    -
    PSC-360
    -
    Analogue
    End
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    48,71 €
    Variohm Group
    Incremental
    30ppr
    L8
    -
    Open Collector
    -
    -
    1/2in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 564-193
    • Référence fabricant TEX-0150-415-002-101
    la pièce
    184,91 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    254,13 €
    Baumer
    Optical
    4096
    EIL580
    12000rpm
    HTL/Push Pull
    Solid
    -
    10mm
    8 → 30 V dc
    -
    -
    IP65
    -
    -
    58mm
    -
    -40°C
    +85°C
    Clamping Flange
    • N° de stock RS 334-768
    • Référence fabricant MIL10-M402.00500.P10NN
    la pièce
    93,82 €
    Baumer
    Linear Measuring
    -
    MIL10-M402.00500.P10NN
    -
    HTL, Push Pull
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-744
    • Référence fabricant LS1-0100-001-411-101
    la pièce
    282,40 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-688
    • Référence fabricant TE1-0025-101-421-101
    la pièce
    276,25 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 278-0010P
    • Référence fabricant AEAT-9012-S06
    l'unité (conditionné en sachet)
    48,62 €
    Broadcom
    Magnetic
    -
    AEAT
    12000rpm
    SSI
    Axial
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-723
    • Référence fabricant TEX-0050-415-002-101
    la pièce
    170,57 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 553-588
    • Référence fabricant S508.160HL200
    la pièce
    908,46 €
    Variohm Group
    Incremental
    -
    S508
    -
    Analogue
    Solid
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 564-146
    • Référence fabricant TRS-0050-101
    la pièce
    194,68 €
    Novotechnik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 647-947
    • Référence fabricant ANM58B-SANNA0000101000XX018X16
    la pièce
    885,46 €
    SICK
    Optical
    -
    ANM58B
    -
    -
    Solid shaft
    -
    6mm
    10 → 32 V
    -
    262144Steps
    IP65
    -
    85mm
    29mm
    54.8mm
    -40°C
    +85°C
    -
    Résultats par page