Motion Control Sensors | Rotary Encoders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2029 Produits présentés pour Motion Control Sensors

    102,08 €
    L'unité (en boîte de 5)
    RS PRO
    -
    -
    149618
    -
    -
    -
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Incremental
    1024Pulses
    DLS40E
    -
    -
    Hollow shaft
    -
    10mm
    10 → 27 V
    -
    -
    -
    Incremental
    -
    -
    -
    -10°C
    +70°C
    -
    ifm electronic
    Incremental
    -
    -
    12000rpm
    HTL, TTL
    Solid
    -
    10mm
    4.5 → 30 V dc
    10000 I/U
    -
    IP64
    IO-Link
    64mm
    58.6mm
    79.5mm
    -40°C
    +85°C
    Clamping Flange
    107,184 €
    L'unité (en boîte de 5)
    RS PRO
    -
    -
    149618
    -
    -
    -
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hengstler
    Incremental
    1000
    RI32
    6000rpm
    Push Pull
    Solid
    -
    6mm
    10 → 30 V dc
    -
    -
    IP40
    -
    27mm
    -
    -
    -10°C
    +60°C
    -
    RS PRO
    Absolute
    -
    -
    6000rpm
    Gray
    Hollow
    -
    14mm
    10 → 32 V dc
    13 Bit
    16384Steps
    IP67
    SSI-Gray
    -
    58mm
    44.5mm
    -40°C
    +80°C
    Hollow Shaft Flange
    SICK
    Incremental
    100
    -
    6000rpm
    HTL
    Solid
    -
    6mm
    7 → 30 V dc
    -
    -
    IP65
    -
    -
    36mm
    35.5mm
    -
    -
    -
    Hengstler
    Incremental
    500
    RI58-O
    10000rpm
    Push Pull
    Solid
    -
    10mm
    10 → 30 V dc
    -
    -
    IP64, IP65
    -
    50mm
    -
    -
    -10°C
    +70°C
    -
    RS PRO
    Incremental
    360
    -
    12000rpm
    HTL
    Solid
    -
    8mm
    10 → 30 V dc
    -
    -
    IP65
    -
    50mm
    50mm
    82mm
    -20°C
    +80°C
    Clamping Flange
    SICK
    Incremental
    100ppr
    DBS50
    6000rpm
    HTL/Push Pull
    Solid
    -
    8mm
    5.5 V
    -
    100ppr
    IP65
    Push-Pull
    40mm
    40mm
    58.3mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Safety Encoder
    1024ppr
    DFS60
    6000rpm
    Sin/Cos
    Through Hollow
    -
    10mm
    32 V
    -
    -
    IP65
    -
    60mm
    72mm
    43mm
    -30°C
    +95°C
    Flange Mount
    SICK
    Incremental
    2048ppr
    DFS60
    9000rpm
    RS422, TTL
    Solid
    -
    10mm
    32 V
    -
    -
    IP65, IP67
    RS-422
    60mm
    60mm
    62mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Linear Measuring
    -
    DAX
    -
    Analogue
    -
    600mm
    -
    24 V dc
    -
    -
    IP65, IP67
    Analog 0-10V
    68mm
    50mm
    -
    -40°C
    +85°C
    Flange Mount
    SICK
    Linear Measuring
    65536
    EcoLine
    -
    -
    -
    -
    -
    4.5 → 32 V
    0.014 mm
    -
    IP50, IP67
    -
    190mm
    190mm
    76.5mm
    -30°C
    +100°C
    Wire Draw Encoder
    Hengstler
    Incremental
    2500
    RI58-O
    10000rpm
    Push Pull
    -
    -
    -
    10 → 30 V dc
    -
    -
    IP64, IP65, IP67
    -
    57.5mm
    -
    -
    -10°C
    +70°C
    -
    Kubler
    Incremental
    1024
    -
    12000rpm
    Push Pull
    -
    -
    -
    5 → 24 V dc
    -
    -
    IP65
    -
    31mm
    -
    -
    -20°C
    +85°C
    -
    Solartron Metrology
    -
    -
    -
    -
    -
    -
    ±1.5mm
    -
    -
    -
    -
    -
    -
    20.6mm
    -
    9.52mm
    -40°C
    +150°C
    -
    SICK
    Incremental
    10000
    -
    -
    HTL, TTL
    Solid
    -
    10mm
    5 → 32 V dc
    -
    -
    IP65, IP67
    -
    40.1mm
    -
    -
    -20°C
    +100°C
    -
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    100mm
    -
    60 V
    -
    -
    IP60
    -
    34.5mm
    318mm
    33mm
    -30°C
    +100°C
    -
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    25mm
    -
    25 V
    -
    -
    IP65
    -
    41mm
    138mm
    29mm
    -30°C
    +100°C
    -
    Résultats par page