Motion Control Sensors | Rotary Encoders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2029 Produits présentés pour Motion Control Sensors

    Hengstler
    Incremental
    5000
    RI58-D
    6000rpm
    RS422
    Hollow
    -
    12mm
    5 V dc
    -
    -
    IP64, IP65
    RS422
    41.5mm
    -
    -
    -10°C
    +70°C
    -
    SICK
    Incremental
    10000
    -
    -
    HTL, TTL
    Hollow
    -
    15mm
    5 → 32 V dc
    -
    -
    IP65, IP67
    -
    45.5mm
    -
    -
    -20°C
    +100°C
    -
    Novotechnik
    Linear Potentiometer
    -
    LWG
    -
    Voltage Divider
    -
    100 mm, 105 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wachendorff
    Incremental
    1024
    -
    8000rpm
    RS422, TTL inverted
    Solid
    -
    -
    4.75 → 5.5 V dc
    -
    -
    IP65, IP67
    -
    83mm
    -
    -
    -20°C
    +80°C
    Clamping Flange
    SICK
    Incremental
    500ppr
    DFS60
    6000rpm
    HTL/Push Pull
    Through Hollow
    -
    12mm
    32 V
    -
    500ppr
    IP65
    Push-Pull
    72mm
    60mm
    43mm
    0°C
    +85°C
    Flange Mount
    SICK
    Incremental
    1024ppr
    DFS60B
    -
    HTL, TTL
    Solid shaft
    -
    8mm
    4.5 → 5.5 V
    -
    -
    IP65
    Incremental
    60mm
    60mm
    -
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    1000ppr
    DBV50E
    -
    HTL, Push Pull
    Solid shaft
    -
    8mm
    7 → 30 V
    -
    -
    IP65
    Incremental
    50mm
    50mm
    -
    -20°C
    +85°C
    Flange Mount
    SICK
    Measuring
    -
    BEF
    -
    -
    Solid shaft
    -
    10mm
    -
    -
    -
    -
    -
    159.2mm
    159.2mm
    32mm
    -30°C
    +80°C
    -
    SICK
    Incremental
    8192ppr
    DFS60B
    -
    RS422, TTL
    Solid shaft
    -
    6mm
    4.5 → 5.5 V
    -
    -
    IP65, IP67
    Incremental
    60mm
    60mm
    40.1mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    500ppr
    DBS36
    6000rpm
    HTL
    Solid
    -
    6mm
    7 → 30 V
    -
    -
    IP65
    Push-Pull
    35.5mm
    44.5mm
    35.5mm
    -20°C
    +85°C
    Flange Mount
    Hengstler
    Incremental
    10000
    RI58-O
    10000rpm
    RS422
    -
    -
    -
    5 V dc
    -
    -
    IP64, IP65, IP67
    -
    57.5mm
    -
    -
    -10°C
    +70°C
    -
    SICK
    Incremental
    1024ppr
    DBS36
    6000rpm
    RS422, TTL
    Blind Hollow
    -
    8mm
    5.5 V
    -
    90ppr
    IP65
    RS-422
    37mm
    37mm
    45.4mm
    -20°C
    +85°C
    Flange Mount
    Omron
    Incremental
    200
    -
    6000rpm
    PNP Open Collector
    Radial, Thrust
    -
    -
    12 → 24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PIHER SENSORS AND CONTROLS S.S.A
    Hall Effect
    -
    PSC-360
    -
    Analogue
    End
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    5 → 30 V ac/dc
    -
    -
    IP67
    -
    26.3mm
    2.9mm
    4.7mm
    -30°C
    +80°C
    Drop In
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    150mm
    -
    60 V
    -
    -
    IP67
    -
    -
    230mm
    -
    -30°C
    +100°C
    -
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    500mm
    -
    60 V
    -
    -
    IP40
    -
    61mm
    659mm
    38mm
    -30°C
    +100°C
    -
    Baumer
    Optical
    2048
    EIL580
    12000rpm
    HTL/Push Pull
    Solid
    -
    10mm
    8 → 30 V dc
    -
    -
    IP65
    -
    -
    58mm
    -
    -40°C
    +85°C
    Clamping Flange
    Kübler
    Incremental
    5000
    -
    12000rpm
    Push Pull
    Solid
    -
    6mm
    10 → 30 V dc
    -
    -
    IP65
    -
    71.4mm
    50.8mm
    64mm
    -40°C
    +85°C
    -
    Bourns
    Absolute
    -
    PAC18R1
    60rpm
    Gray
    Flatted
    -
    9.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page