Motion Control Sensors | Rotary Encoders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2010 Produits présentés pour Motion Control Sensors

    SICK
    Incremental
    2500ppr
    DBS36/50
    6000rpm
    RS422, TTL
    Blind Hollow
    -
    8mm
    4.5 → 5.5 V
    -
    2500Steps
    IP65
    RS-422
    42mm
    46mm
    45mm
    -20°C
    +95°C
    Chassis Mount
    SICK
    Incremental
    1000ppr
    DBS36
    6000rpm
    HTL
    Blind Hollow
    -
    8mm
    30 V
    -
    90ppr
    IP65
    Push-Pull
    37mm
    37mm
    45.4mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    2048
    DBS60 Core
    9000rpm
    HTL, TTL
    Solid
    -
    10mm
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    44.35mm
    -30°C
    +100°C
    Full Shaft
    SICK
    Incremental
    5000ppr
    DGS80
    3600rpm
    HTL
    Hollow shaft
    -
    42mm
    4.5 → 30 V dc
    -
    5000Steps
    IP65
    Push-Pull
    35mm
    111.6mm
    35mm
    -25°C
    +85°C
    Full Shaft
    SICK
    Incremental
    4096ppr
    DFS60B
    -
    HTL, TTL
    Solid shaft
    -
    8mm
    10 → 32 V
    4096
    -
    IP65
    Incremental
    60mm
    60mm
    -
    -30°C
    +100°C
    Flange Mount
    SICK
    Incremental
    500
    -
    6000rpm
    TTL
    Solid
    -
    6mm
    4.5 to 5.5 V dc
    -
    -
    IP65
    -
    -
    36mm
    35.5mm
    -
    -
    -
    Omron
    Absolute
    256
    -
    -
    Open Collector
    -
    -
    -
    12 → 24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Measuring
    2000ppr
    DBV50
    1500rpm
    HTL/Push Pull
    -
    -
    -
    30 V
    0.1 mm
    -
    IP65
    Push-Pull
    50mm
    110mm
    55mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Absolute
    -
    ARS60
    -
    Gray
    Solid shaft
    -
    10mm
    10 → 32 V
    -
    360Steps
    IP65, IP66
    Parallel
    90mm
    48mm
    45mm
    -20°C
    +85°C
    Flange Mount
    RS PRO
    Incremental
    5000
    -
    8000rpm
    HTL Inverted
    Solid
    -
    10mm
    10 → 30 V dc
    5000 ppr
    -
    IP67
    -
    -
    58mm
    90mm
    -20°C
    +80°C
    Clamping Flange
    Wachendorff
    Incremental
    1024ppr
    WDGI 58B
    -
    HTL
    Solid
    -
    10mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Incremental
    2048ppr
    DFS60
    9000rpm
    HTL
    Solid
    -
    10mm
    10 → 32 V
    -
    -
    IP65, IP67
    Push-Pull
    40.1mm
    60mm
    40.1mm
    0°C
    +85°C
    Flange Mount
    SICK
    Absolute
    1024ppr
    SFS/SFM60
    9000rpm
    Binary
    Hollow shaft
    -
    14mm
    7 → 12 V dc
    -
    134217728Steps
    IP65
    HIPERFACE
    72mm
    43mm
    72mm
    +115°C
    -40°C
    Flange Mount
    SICK
    Incremental
    65536ppr
    DFS60
    9000rpm
    TTL/HTL
    Solid
    -
    10mm
    32 V
    -
    65536ppr
    IP67
    Push-Pull
    60.3mm
    60.3mm
    72.6mm
    -40°C
    +100°C
    Flange Mount
    Turck
    Incremental
    1024
    -
    -
    Push Pull
    Hollow shaft
    -
    20mm
    15 → 30 V dc
    1024 ppr
    -
    IP67, IP69K
    -
    24mm
    78mm
    81mm
    -25°C
    +85°C
    Flange Mount
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    500mm
    -
    60 V
    -
    -
    IP67
    -
    -
    716mm
    -
    -30°C
    +100°C
    -
    SICK
    Incremental
    8192ppr
    DGS80
    3600rpm
    HTL/Push Pull
    Through Hollow
    -
    30mm
    4.5 → 30 V
    -
    8192Steps
    IP65
    Push-Pull
    116mm
    72mm
    35mm
    -25°C
    +85°C
    -
    SICK
    -
    -
    TMM
    -
    -
    -
    -
    -
    0 → 10 V
    0.015 °
    -
    IP66, IP67, IP68, IP69K
    Analog
    30mm
    38.8mm
    10.4mm
    -40°C
    +80°C
    -
    SICK
    Absolute
    -
    AFM60E
    -
    Gray
    Solid shaft
    -
    10mm
    4.5 → 32 V
    12 bit
    4096Steps
    IP65, IP67
    SSI
    60mm
    60mm
    43.1mm
    0°C
    +85°C
    Flange Mount
    SICK
    Magnetic
    -
    TTK70S
    -
    -
    -
    -
    -
    7 → 12 V dc
    -
    -
    IP64, IP67
    HIPERFACE
    30mm
    14mm
    70mm
    -30°C
    +80°C
    Flange Mount
    Résultats par page