Motion Control Sensors | Rotary Encoders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2010 Produits présentés pour Motion Control Sensors

    RS PRO
    Incremental
    200
    -
    6000rpm
    HTL Inverted
    Hollow
    -
    12mm
    5 → 30 V dc
    2500 ppr
    -
    IP65
    -
    -
    58mm
    44.5mm
    -20°C
    +80°C
    Hollow Shaft Flange
    RS PRO
    Incremental
    200
    -
    10000rpm
    HTL Inverted
    Solid
    -
    6mm
    5 → 30 V dc
    2500 ppr
    -
    IP67
    -
    -
    58mm
    71mm
    -20°C
    +80°C
    Synchro Flange
    RS PRO
    Incremental
    3600
    -
    8000rpm
    HTL Inverted
    -
    -
    10mm
    10 → 30 V dc
    -
    -
    IP65
    -
    89.2mm
    58mm
    72mm
    -40°C
    +85°C
    Clamping Flange
    200,38 €
    la pièce
    RS PRO
    Linear Measuring
    -
    -
    -
    -
    -
    25mm
    -
    -
    -
    -
    IP65
    -
    8.6mm
    28.1mm
    52mm
    -40°C
    +85°C
    -
    SICK
    Incremental
    10000
    -
    -
    HTL, TTL
    Solid
    -
    10mm
    5 → 32 V dc
    -
    -
    IP65, IP67
    -
    40.1mm
    -
    -
    -20°C
    +100°C
    -
    RS PRO
    Incremental
    512
    -
    12000rpm
    HTL
    Solid
    -
    6mm
    5 → 30 V dc
    -
    -
    IP40
    -
    30mm
    30mm
    42mm
    -20°C
    +80°C
    Synchro Flange
    RS PRO
    Incremental
    4096
    -
    8000rpm
    HTL Inverted
    Solid
    -
    10mm
    10 → 30 V dc
    5000 ppr
    -
    IP67
    -
    -
    58mm
    90mm
    -20°C
    +80°C
    Clamping Flange
    Novotechnik
    -
    -
    SP
    -
    Potentiometer
    6 mm Shaft
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Incremental
    360
    -
    10000rpm
    HTL Inverted
    Solid
    -
    6mm
    5 → 30 V dc
    2500 ppr
    -
    IP67
    -
    -
    58mm
    76mm
    -20°C
    +80°C
    Synchro Flange
    SICK
    Incremental
    1024Pulses
    DLS40E
    -
    -
    Hollow shaft
    -
    10mm
    10 → 27 V
    -
    -
    -
    Incremental
    -
    -
    -
    -10°C
    +70°C
    -
    RS PRO
    Incremental
    200
    -
    8000rpm
    HTL Inverted
    Solid
    -
    10mm
    5 → 30 V dc
    2500 ppr
    -
    IP67
    -
    -
    58mm
    85mm
    -20°C
    +80°C
    Clamping Flange
    107,184 €
    L'unité (en boîte de 5)
    RS PRO
    -
    -
    WT22
    -
    -
    -
    50mm
    22mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spring Return
    RS PRO
    Incremental
    360
    -
    12000rpm
    TTL
    Solid
    -
    6mm
    4.75 → 5.5 V dc
    -
    -
    IP65
    -
    64mm
    40mm
    50mm
    -20°C
    +80°C
    Round Flange
    RS PRO
    Incremental
    500
    -
    10000rpm
    HTL Inverted
    Solid
    -
    6mm
    5 → 30 V dc
    2500 ppr
    -
    IP67
    -
    -
    58mm
    71mm
    -20°C
    +80°C
    Synchro Flange
    161,70 €
    l'unité (conditionné en boîte)
    RS PRO
    -
    -
    WT22
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spring Return
    Novotechnik
    Linear Measuring
    -
    LWG
    -
    Current, Voltage
    -
    764mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    193,79 €
    la pièce
    RS PRO
    -
    -
    WT22
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spring Return
    Novotechnik
    Linear Potentiometer
    -
    LWG
    -
    Voltage Divider
    -
    300 mm, 307 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kübler
    Linear Measuring
    -
    3502
    -
    Analogue
    -
    2 m
    -
    15 → 28 V dc
    -
    Analogue
    IP65
    -
    84mm
    55mm
    40mm
    0°C
    +50°C
    Wire Draw Encoder
    SICK
    Absolute
    -
    BCG08
    -
    Profinet
    -
    3000mm
    -
    30 V
    0.001 mm
    -
    IP50
    PROFINET
    148mm
    80mm
    86mm
    -30°C
    +70°C
    Flange Mount
    Résultats par page